Filter Your Search
1 - 10 of 30 results
|
ABM11-FREQ3-8-5-W-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 50 ppm | 0.0025 % | 5 PPM/YEAR | 80 Ω | 8 pF | L2.0XB1.6XH0.59 (mm)/L0.079XB0.063XH0.023 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | 37.999 MHz | 30 MHz | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L2.0XB1.6XH0.59 (mm)/L0.079XB0.063XH0.023 (inch) | ABRACON LLC | ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.80 | ||
|
C4-FREQ-38-5OT-EXT-3PIN-SP-SL-T
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 25 ppm | 0.005 % | 3 PPM/YEAR | 38 pF | L7.9XB3.2XH4.8 (mm)/L0.311XB0.126XH0.189 (inch) | 125 °C | PARALLEL - 5TH OVERTONE | 100 nW | 300 MHz | 10 MHz | -55 °C | 125 °C | THROUGH HOLE MOUNT | NO | L7.9XB3.2XH4.8 (mm)/L0.311XB0.126XH0.189 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.80 | |||||||
|
ABM11-FREQ3-8-5-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 50 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | 8 pF | L2.0XB1.6XH0.59 (mm)/L0.079XB0.063XH0.023 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | 37.999 MHz | 30 MHz | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L2.0XB1.6XH0.59 (mm)/L0.079XB0.063XH0.023 (inch) | ABRACON LLC | ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.80 | ||
|
C5-FREQ-38-5OT-EXT-SP-SL-T
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 25 ppm | 0.005 % | 3 PPM/YEAR | 38 pF | L7.9XB3.2XH6 (mm)/L0.311XB0.126XH0.236 (inch) | 125 °C | PARALLEL - 5TH OVERTONE | 100 nW | 300 MHz | 10 MHz | -55 °C | 125 °C | THROUGH HOLE MOUNT | NO | L7.9XB3.2XH6 (mm)/L0.311XB0.126XH0.236 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.80 | |||||||
|
ABM11-FREQ3-8-5-Z-T3
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 50 ppm | 0.01 % | 5 PPM/YEAR | 80 Ω | 8 pF | L2.0XB1.6XH0.59 (mm)/L0.079XB0.063XH0.023 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | 37.999 MHz | 30 MHz | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L2.0XB1.6XH0.59 (mm)/L0.079XB0.063XH0.023 (inch) | ABRACON LLC | ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.80 | ||
|
C-FREQ-38-5OT-EXT-SMD
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 25 ppm | 0.005 % | 3 PPM/YEAR | 38 pF | L8.1XB8.8XH3.3 (mm)/L0.318XB0.347XH0.13 (inch) | 125 °C | PARALLEL - 5TH OVERTONE | 100 nW | 300 MHz | 10 MHz | -55 °C | 125 °C | SURFACE MOUNT | YES | L8.1XB8.8XH3.3 (mm)/L0.318XB0.347XH0.13 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.80 | |||||||
|
C5-FREQ-38-5OT-EXT-3RD-SP-SL-T
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 25 ppm | 0.005 % | 3 PPM/YEAR | 38 pF | L7.9XB3.2XH6 (mm)/L0.311XB0.126XH0.236 (inch) | 125 °C | PARALLEL - 5TH OVERTONE | 100 nW | 300 MHz | 10 MHz | -55 °C | 125 °C | THROUGH HOLE MOUNT | NO | L7.9XB3.2XH6 (mm)/L0.311XB0.126XH0.236 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.80 | |||||||
|
C-FREQ-38-5OT-SMD
Raltron Electronics Corporation
|
Check for Price | Yes | Yes | Active | 25 ppm | 0.0003 % | 3 PPM/YEAR | 38 pF | L8.1XB8.8XH3.3 (mm)/L0.318XB0.347XH0.13 (inch) | 60 °C | PARALLEL - 5TH OVERTONE | 100 nW | 300 MHz | 10 MHz | -10 °C | 60 °C | SURFACE MOUNT | YES | L8.1XB8.8XH3.3 (mm)/L0.318XB0.347XH0.13 (inch) | RALTRON ELECTRONICS CORP | compliant | 8541.60.00.80 | |||||||
|
ABM11-FREQ3-8-5-X-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 50 ppm | 0.002 % | 5 PPM/YEAR | 80 Ω | 8 pF | L2.0XB1.6XH0.59 (mm)/L0.079XB0.063XH0.023 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | 37.999 MHz | 30 MHz | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L2.0XB1.6XH0.59 (mm)/L0.079XB0.063XH0.023 (inch) | ABRACON LLC | ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.80 | ||
|
ABM11-FREQ3-8-5-Y-T3
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 50 ppm | 0.003 % | 5 PPM/YEAR | 80 Ω | 8 pF | L2.0XB1.6XH0.59 (mm)/L0.079XB0.063XH0.023 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | 37.999 MHz | 30 MHz | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L2.0XB1.6XH0.59 (mm)/L0.079XB0.063XH0.023 (inch) | ABRACON LLC | ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.80 |