Filter Your Search
1 - 10 of 26 results
|
PFH500A-28-000-R
TDK-Lambda Corporation
|
$193.4082 | Yes | Transferred | 115 V | 28 V | 135 V | 85 V | 22.4 V | 33.6 V | 18 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 0.15 % | 0.1 % | 1 | OVER CURRENT; OVER VOLTAGE; THERMAL | HYBRID | INDUSTRIAL | 504 W | R-MQFM-P20 | 100 °C | -40 °C | 20 | METAL | QFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 60.96 mm | 101.6 mm | 13.46 mm | TDK-LAMBDA CORP | PACKAGE-20 | compliant | TDK | ||||
|
PFH500A-28-100-R
TDK-Lambda Corporation
|
$193.4082 | Yes | Transferred | 115 V | 28 V | 135 V | 85 V | 22.4 V | 33.6 V | 18 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 0.15 % | 0.1 % | 1 | OVER CURRENT; OVER VOLTAGE; THERMAL | HYBRID | INDUSTRIAL | 504 W | R-MQFM-P20 | 100 °C | -40 °C | 20 | METAL | QFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 60.96 mm | 101.6 mm | 13.46 mm | TDK-LAMBDA CORP | PACKAGE-20 | compliant | TDK | ||||
|
PFH500F-48-100-R
TDK-Lambda Corporation
|
$220.4751 | Yes | Transferred | 115 V | 48 V | 265 V | 85 V | 38.4 V | 52.8 V | 10.5 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 89 % | 0.1 % | 0.1 % | 1 | OVER CURRENT; OVER VOLTAGE; THERMAL | HYBRID | INDUSTRIAL | 504 W | R-MQFM-P20 | CE, CSA, EN, IEC, UL | 100 °C | -40 °C | 20 | METAL | QFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | QUAD | 60.96 mm | 101.6 mm | 13.46 mm | TDK-LAMBDA CORP | PACKAGE-20 | compliant | TDK | EAR99 | ||
|
PFH500F-48-1D0-R
TDK-Lambda Corporation
|
$220.4751 | Yes | Transferred | 115 V | 48 V | 265 V | 85 V | 38.4 V | 52.8 V | 10.5 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 89 % | 0.1 % | 0.1 % | 1 | OVER CURRENT; OVER VOLTAGE; THERMAL | HYBRID | INDUSTRIAL | 504 W | R-MQFM-P20 | CE, CSA, EN, IEC, UL | 100 °C | -40 °C | 20 | METAL | QFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | QUAD | 60.96 mm | 101.6 mm | 13.46 mm | TDK-LAMBDA CORP | PACKAGE-20 | compliant | TDK | EAR99 | ||
|
PFH500F-48-0D0-R
TDK-Lambda Corporation
|
$220.4751 | Yes | Transferred | 115 V | 48 V | 265 V | 85 V | 38.4 V | 52.8 V | 10.5 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 89 % | 0.1 % | 0.1 % | 1 | OVER CURRENT; OVER VOLTAGE; THERMAL | HYBRID | INDUSTRIAL | 504 W | R-MQFM-P20 | CE, CSA, EN, IEC, UL | 100 °C | -40 °C | 20 | METAL | QFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | QUAD | 60.96 mm | 101.6 mm | 13.46 mm | TDK-LAMBDA CORP | PACKAGE-20 | compliant | TDK | EAR99 | ||
|
PFH500F-48-000-R
TDK-Lambda Corporation
|
$220.4751 | Yes | Transferred | 115 V | 48 V | 265 V | 85 V | 38.4 V | 52.8 V | 10.5 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 89 % | 0.1 % | 0.1 % | 1 | OVER CURRENT; OVER VOLTAGE; THERMAL | HYBRID | INDUSTRIAL | 504 W | R-MQFM-P20 | CE, CSA, EN, IEC, UL | 100 °C | -40 °C | 20 | METAL | QFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | QUAD | 60.96 mm | 101.6 mm | 13.46 mm | TDK-LAMBDA CORP | PACKAGE-20 | compliant | TDK | EAR99 | ||
|
PFH500F-12-000-R
TDK-Lambda Corporation
|
$235.0929 | Yes | Transferred | 115 V | 12 V | 265 V | 85 V | 9.6 V | 14.4 V | 42 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 0.3 % | 0.125 % | 1 | OVER CURRENT; OVER VOLTAGE; THERMAL | HYBRID | INDUSTRIAL | 504 W | R-MQFM-P20 | CE, CSA, EN, IEC, UL | 100 °C | -40 °C | 20 | METAL | QFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | QUAD | 60.96 mm | 101.6 mm | 13.46 mm | TDK-LAMBDA CORP | PACKAGE-20 | unknown | TDK | |||
|
PFH500F-12-0D0-R
TDK-Lambda Corporation
|
$235.0929 | Yes | Transferred | 115 V | 12 V | 265 V | 85 V | 9.6 V | 14.4 V | 42 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 0.3 % | 0.125 % | 1 | OVER CURRENT; OVER VOLTAGE; THERMAL | HYBRID | INDUSTRIAL | 504 W | R-MQFM-P20 | CE, CSA, EN, IEC, UL | 100 °C | -40 °C | 20 | METAL | QFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | QUAD | 60.96 mm | 101.6 mm | 13.46 mm | TDK-LAMBDA CORP | PACKAGE-20 | unknown | TDK | |||
|
PFH500F-12-100-R
TDK-Lambda Corporation
|
$235.0929 | Yes | Transferred | 115 V | 12 V | 265 V | 85 V | 9.6 V | 14.4 V | 42 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 0.3 % | 0.125 % | 1 | OVER CURRENT; OVER VOLTAGE; THERMAL | HYBRID | INDUSTRIAL | 504 W | R-MQFM-P20 | CE, CSA, EN, IEC, UL | 100 °C | -40 °C | 20 | METAL | QFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | QUAD | 60.96 mm | 101.6 mm | 13.46 mm | TDK-LAMBDA CORP | PACKAGE-20 | unknown | TDK | |||
|
PFH500F-12-1D0-R
TDK-Lambda Corporation
|
$235.0929 | Yes | Transferred | 115 V | 12 V | 265 V | 85 V | 9.6 V | 14.4 V | 42 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 0.3 % | 0.125 % | 1 | OVER CURRENT; OVER VOLTAGE; THERMAL | HYBRID | INDUSTRIAL | 504 W | R-MQFM-P20 | CE, CSA, EN, IEC, UL | 100 °C | -40 °C | 20 | METAL | QFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | QUAD | 60.96 mm | 101.6 mm | 13.46 mm | TDK-LAMBDA CORP | PACKAGE-20 | compliant | TDK | EAR99 |