Filter Your Search
1 - 10 of 3,510 results
|
7739NABU702U1210-U1022
APEM Inc
|
Check for Price | Yes | Yes | Active | 4 A | 30 V | 50000 Cycle(s) | SPDT | LATCHED | ROCKER SWITCH | BROAD PADDLE TYPE | 6A@125VAC | 4A@30VDC | 6 A | 125 V | -40 °C | 85 °C | PANEL MOUNT | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 7 mm | 9.85 mm | 13.2 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||
|
7746NADBU702U1210-U1022
APEM Inc
|
Check for Price | Yes | Yes | Active | 4 A | 30 V | 50000 Cycle(s) | DPDT | LATCHED | ROCKER SWITCH | BROAD PADDLE TYPE | 6A@125VAC | 4A@30VDC | 6 A | 125 V | -40 °C | 85 °C | PANEL MOUNT | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 12 mm | 9.85 mm | 13.2 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||
|
7044WWTH1RAUL-CSAU702U1210-U1022
APEM Inc
|
Check for Price | Yes | Yes | Active | 4 A | 30 V | 50000 Cycle(s) | DP3T | LATCHED AND MOMENTARY | ROCKER SWITCH | BROAD PADDLE TYPE | 6A@125VAC | 4A@30VDC | 6 A | 125 V | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BULK | NO | SOLDER | 12 mm | 13.2 mm | 16.8 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||
|
7042WWABX601U702U1210-U1022
APEM Inc
|
Check for Price | Yes | Yes | Active | 4 A | 30 V | 50000 Cycle(s) | DPDT | LATCHED AND MOMENTARY | ROCKER SWITCH | BROAD PADDLE TYPE | 6A@125VAC | 4A@30VDC | 6 A | 125 V | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 12 mm | 13.2 mm | 16.8 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||
|
7946WCDBFUL-CSAU702U1210-U1022
APEM Inc
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 50000 Cycle(s) | DPDT | LATCHED | ROCKER SWITCH | BROAD PADDLE TYPE | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 12.7 mm | 12 mm | 16.8 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||
|
7038WWCDBU702U1210-U1022
APEM Inc
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 50000 Cycle(s) | SPDT | LATCHED AND MOMENTARY | ROCKER SWITCH | BROAD PADDLE TYPE | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 7 mm | 13.2 mm | 16.8 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||
|
7236ZADX601UL-CSAU702U1210-U1022
APEM Inc
|
Check for Price | Yes | Yes | Active | 4 A | 30 V | 50000 Cycle(s) | SPDT | LATCHED | ROCKER SWITCH | BROAD PADDLE TYPE | 6A@125VAC | 4A@30VDC | 6 A | 125 V | -40 °C | 85 °C | PANEL MOUNT | BULK | NO | QUICK CONNECT | 15.7 mm | 17.65 mm | 19.5 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | |||
|
7937NABU702U1210-U1022
APEM Inc
|
Check for Price | Yes | Yes | Active | 4 A | 30 V | 50000 Cycle(s) | SPDT | MOMENTARY | ROCKER SWITCH | BROAD PADDLE TYPE | 6A@125VAC | 4A@30VDC | 6 A | 125 V | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 7 mm | 11.2 mm | 13.2 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||
|
7638ABX601U702U1210-U1022
APEM Inc
|
Check for Price | Yes | Yes | Active | 4 A | 30 V | 50000 Cycle(s) | SPDT | LATCHED AND MOMENTARY | ROCKER SWITCH | BROAD PADDLE TYPE | 6A@125VAC | 4A@30VDC | 6 A | 125 V | -40 °C | 85 °C | PANEL MOUNT | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 15.7 mm | 16.5 mm | 19.5 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||
|
7046WWCDX653UL-CSAU702U1210-U1022
APEM Inc
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 50000 Cycle(s) | DPDT | LATCHED | ROCKER SWITCH | BROAD PADDLE TYPE | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BULK | NO | SOLDER | 12 mm | 13.2 mm | 16.8 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 |