Filter Your Search
1 - 3 of 3 results
|
DYSI-97PS
Algra tec AG
|
Check for Price | Yes | Contact Manufacturer | 5 V | INTERFACE CIRCUIT | CMOS | CASE NO: 64017981 | 1 | 6 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G28 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | ALGRA TEC AG | SOIC-28 | unknown | 8542.39.00.01 | ||
|
DYSI-97S
Algra tec AG
|
Check for Price | Contact Manufacturer | 5 V | INTERFACE CIRCUIT | CMOS | CASE NO: 64017981 | 1 | 6 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ALGRA TEC AG | SOP, | unknown | 8542.39.00.01 | |||||
|
DYSI-97PSK
Algra tec AG
|
Check for Price | Contact Manufacturer | 5 V | INTERFACE CIRCUIT | CMOS | CASE NO: 64017981,OTHER PACKAGE QSOP-28 | 1 | 6 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G28 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 9.906 mm | 1.7526 mm | 3.9116 mm | ALGRA TEC AG | SSOP, | unknown | 8542.39.00.01 |