Filter Your Search
1 - 6 of 6 results
|
D4C-1210
OMRON Corporation
|
Check for Price | Yes | Active | 10000000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | BEVEL PLUNGER | 5A@250VAC | 5 A | 250 V | PANEL MOUNT | NO | WIRE | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | ||||||||||||
|
D5A-9515
OMRON Corporation
|
Check for Price | Yes | Active | 1000000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | BEVEL PLUNGER | .1A@24VAC | 100 mA | 24 V | 3.92 N | 1 mm | -20 °C | 75 °C | PANEL MOUNT | 5 mm | IP67 | NO | CONNECTOR | 16 mm | 45 mm | 30 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | Omron Electronics | ||
|
D5A-9514
OMRON Corporation
|
Check for Price | Yes | Active | 1000000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | BEVEL PLUNGER | .1A@24VAC | 100 mA | 24 V | 3.92 N | 1 mm | -20 °C | 75 °C | PANEL MOUNT | 5 mm | IP67 | NO | CONNECTOR | 16 mm | 45 mm | 30 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | |||
|
D5A-9512
OMRON Corporation
|
Check for Price | Yes | Active | 1000000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | BEVEL PLUNGER | .1A@24VAC | 100 mA | 24 V | 3.92 N | 1 mm | -20 °C | 75 °C | PANEL MOUNT | 5 mm | IP67 | NO | WIRE | 16 mm | 45 mm | 30 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | |||
|
D5A-9511
OMRON Corporation
|
Check for Price | Yes | Active | 1000000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | BEVEL PLUNGER | .1A@24VAC | 100 mA | 24 V | 3.92 N | 1 mm | -20 °C | 75 °C | PANEL MOUNT | 5 mm | IP67 | NO | WIRE | 16 mm | 45 mm | 30 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | Omron Electronics | ||
|
D4C-1310
OMRON Corporation
|
Check for Price | Yes | Active | 10000000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | BEVEL PLUNGER | 5A@250VAC | 5 A | 250 V | PANEL MOUNT | NO | WIRE | OMRON CORP | unknown | EAR99 | 8536.50.70.00 |