Filter Your Search
1 - 10 of 1,104 results
|
BTE32F1-16.000MHZ-L3
ECS International Inc
|
Check for Price | Yes | Active | 16 MHz | 25 ppm | 0.003 % | 5 PPM/YEAR | 40 Ω | 32 pF | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | ECS INC INTERNATIONAL | HC49/US, 3 PIN | compliant | |||||
|
BTE32E1-16.000MHZ-V
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 16 MHz | 25 ppm | 0.003 % | 5 PPM/YEAR | 40 Ω | 32 pF | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | CALIBER ELECTRONICS INC | HC49/US, 2 PIN | unknown | 8541.60.00.50 | |||
|
BTE32E1-8.000MHZ-SP
ECS International Inc
|
Check for Price | Yes | Active | 8 MHz | 25 ppm | 0.003 % | 5 PPM/YEAR | 90 Ω | 32 pF | 70 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | -20 °C | 70 °C | Tin/Silver/Copper (Sn/Ag/Cu) | ECS INC INTERNATIONAL | HC49/US, 2 PIN | compliant | |||||||||
|
BTE32E1-10.000MHZ-G1
ECS International Inc
|
Check for Price | Yes | Active | 10 MHz | 25 ppm | 0.003 % | 5 PPM/YEAR | 70 Ω | 32 pF | 70 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | ECS INC INTERNATIONAL | HC49/US, 2 PIN | compliant | |||||||
|
BTE32F1-10.000MHZ-TR
ECS International Inc
|
Check for Price | Yes | Active | 10 MHz | 25 ppm | 0.003 % | 5 PPM/YEAR | 70 Ω | 32 pF | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AMMO PACK | 2 mW | e1 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | ECS INC INTERNATIONAL | HC49/US, 2 PIN | compliant | ||||
|
BTE32F1-14.999MHZ-I
ECS International Inc
|
Check for Price | Yes | Active | 14.999 MHz | 25 ppm | 0.003 % | 5 PPM/YEAR | 70 Ω | 32 pF | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | ECS INC INTERNATIONAL | HC49/US, 2 PIN | compliant | |||||
|
BTE32C1-16.000MHZ-V
ECS International Inc
|
Check for Price | Yes | Active | 16 MHz | 25 ppm | 0.003 % | 5 PPM/YEAR | 40 Ω | 32 pF | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | ECS INC INTERNATIONAL | HC49/US, 2 PIN | compliant | ||||||
|
BTE32E1-9.000MHZ-TR
ECS International Inc
|
Check for Price | Yes | Active | 9 MHz | 25 ppm | 0.003 % | 5 PPM/YEAR | 80 Ω | 32 pF | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AMMO PACK | 2 mW | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | ECS INC INTERNATIONAL | HC49/US, 2 PIN | compliant | ||||
|
BTE32C1-10.000MHZ-I
ECS International Inc
|
Check for Price | Yes | Active | 10 MHz | 25 ppm | 0.003 % | 5 PPM/YEAR | 70 Ω | 32 pF | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | ECS INC INTERNATIONAL | HC49/US, 2 PIN | compliant | ||||||
|
BTE32E1-9.999MHZ-SP
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 9.999 MHz | 25 ppm | 0.003 % | 5 PPM/YEAR | 80 Ω | 32 pF | 70 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | -20 °C | 70 °C | Tin/Silver/Copper (Sn/Ag/Cu) | CALIBER ELECTRONICS INC | HC49/US, 2 PIN | unknown | 8541.60.00.50 |