Filter Your Search
1 - 10 of 197 results
|
T04CW0-N20C
Uctech Ltd
|
Check for Price | Yes | Contact Manufacturer | 50 mA | 12 V | 50000 Cycle(s) | 0.1 mΩ | SPST | VERTICAL | PUSHBUTTON | ROHS COMPLIANT | 0.05A@12VDC | 250VAC V | 100 MΩ | -20 °C | 80 °C | SURFACE MOUNT-STRAIGHT | 254 µm | NO | SOLDER | 0.033 inch | 3.5052 mm | 1.651 mm | 4.699 mm | UCTECH LTD | unknown | EAR99 | 8536.50.70.00 | ||||
|
T06AV1-A50C
Uctech Ltd
|
Check for Price | Yes | Contact Manufacturer | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | SPST | VERTICAL | PUSHBUTTON | ROHS COMPLIANT | 0.05A@12VDC | 250VAC V | 100 MΩ | -20 °C | 80 °C | THROUGH HOLE-STRAIGHT | 254 µm | 2 | NO | WIRE WRAP | 0.059 inch | 6.1976 mm | 3.5052 mm | 6.1976 mm | 0.531 inch | UCTECH LTD | unknown | EAR99 | 8536.50.70.00 | ||
|
T041W1-A38F
Uctech Ltd
|
Check for Price | Yes | Contact Manufacturer | 50 mA | 12 V | 50000 Cycle(s) | 0.1 mΩ | SPST | VERTICAL | PUSHBUTTON | ROHS COMPLIANT | 0.05A@12VDC | 250VAC V | 100 MΩ | -20 °C | 80 °C | SURFACE MOUNT-STRAIGHT | 254 µm | NO | SOLDER | 0.039 inch | 4.4958 mm | 2.794 mm | 4.4958 mm | UCTECH LTD | unknown | EAR99 | 8536.50.70.00 | ||||
|
T044W1-A25C-01
Uctech Ltd
|
Check for Price | Yes | Contact Manufacturer | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | SPST | VERTICAL | PUSHBUTTON | ROHS COMPLIANT | 0.05A@12VDC | 250VAC V | 100 MΩ | -20 °C | 80 °C | SURFACE MOUNT-STRAIGHT | 203.2 µm | NO | SOLDER | 0.039 inch | 2.9972 mm | 1.4986 mm | 3.9878 mm | UCTECH LTD | unknown | EAR99 | 8536.50.70.00 | ||||
|
T06GW1-A15K
Uctech Ltd
|
Check for Price | Yes | Contact Manufacturer | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | SPST | VERTICAL | PUSHBUTTON | ROHS COMPLIANT | 0.05A@12VDC | 250VAC V | 100 MΩ | -20 °C | 80 °C | SURFACE MOUNT-STRAIGHT | 254 µm | NO | SOLDER | 6.1976 mm | 1.397 mm | 6.5024 mm | UCTECH LTD | unknown | EAR99 | 8536.50.70.00 | |||||
|
T06GW1-A15A
Uctech Ltd
|
Check for Price | Yes | Contact Manufacturer | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | SPST | VERTICAL | PUSHBUTTON | ROHS COMPLIANT | 0.05A@12VDC | 250VAC V | 100 MΩ | -20 °C | 80 °C | SURFACE MOUNT-STRAIGHT | 254 µm | NO | SOLDER | 6.1976 mm | 1.397 mm | 6.5024 mm | UCTECH LTD | unknown | EAR99 | 8536.50.70.00 | |||||
|
T062V1-A50A
Uctech Ltd
|
Check for Price | Yes | Contact Manufacturer | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | SPST | VERTICAL | PUSHBUTTON | ROHS COMPLIANT | 0.05A@12VDC | 250VAC V | 100 MΩ | -20 °C | 80 °C | THROUGH HOLE-STRAIGHT | 254 µm | 4 | NO | SOLDER | 0.059 inch | 5.9944 mm | 3.5052 mm | 5.9944 mm | 0.138 inch | UCTECH LTD | unknown | EAR99 | 8536.50.70.00 | ||
|
T041W1-A70C
Uctech Ltd
|
Check for Price | Yes | Contact Manufacturer | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | SPST | VERTICAL | PUSHBUTTON | ROHS COMPLIANT | 0.05A@12VDC | 250VAC V | 100 MΩ | -20 °C | 80 °C | SURFACE MOUNT-STRAIGHT | 254 µm | NO | SOLDER | 0.165 inch | 4.4958 mm | 2.794 mm | 4.4958 mm | UCTECH LTD | unknown | EAR99 | 8536.50.70.00 | ||||
|
T06XW0-A51F
Uctech Ltd
|
Check for Price | Yes | Contact Manufacturer | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | SPST | VERTICAL | PUSHBUTTON | ROHS COMPLIANT | 0.05A@12VDC | 250VAC V | 100 MΩ | -20 °C | 80 °C | SURFACE MOUNT-STRAIGHT | 254 µm | NO | SOLDER | 0.102 inch | 6.1976 mm | 2.4892 mm | 6.1976 mm | UCTECH LTD | unknown | EAR99 | 8536.50.70.00 | ||||
|
T042W0-A15C
Uctech Ltd
|
Check for Price | Yes | Contact Manufacturer | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | SPST | VERTICAL | PUSHBUTTON | ROHS COMPLIANT | 0.05A@12VDC | 250VAC V | 100 MΩ | -20 °C | 80 °C | SURFACE MOUNT-STRAIGHT | 254 µm | NO | SOLDER | 0.012 inch | 4.4958 mm | 1.1938 mm | 4.4958 mm | UCTECH LTD | unknown | EAR99 | 8536.50.70.00 |