Filter Your Search
1 - 10 of 140 results
|
1SS307(TE85L,F)
Toshiba America Electronic Components
|
$0.1802 | Yes | Active | 100 mA | 1.3 V | 10 nA | 150 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 35 V | 1 | GENERAL PURPOSE | 1 A | 1 | 30 V | R-PDSO-G3 | 125 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TOSHIBA CORP | unknown | EAR99 | 8541.10.00.70 | Toshiba | ||||||||||||||
|
1SS307E,L3F
Toshiba America Electronic Components
|
$0.1830 | Yes | Active | RECTIFIER DIODE | NOT SPECIFIED | NOT SPECIFIED | TOSHIBA CORP | unknown | EAR99 | Toshiba | ||||||||||||||||||||||||||||||||||||
|
S30720
Microsemi Corporation
|
$32.6025 | No | No | Transferred | 85 A | 1.1 V | 50 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | EXCELLENT RELIABILITY | POWER | 1.5 kA | 1 | Not Qualified | O-MUPM-D1 | e0 | DO-203AB | 200 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.80 | Microsemi Corporation | DO-5 | METAL, DO-5, 1 PIN | 1 | |||||||
|
S30740
Microsemi Corporation
|
$32.6025 | No | No | Transferred | 85 A | 1.1 V | 50 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | EXCELLENT RELIABILITY | POWER | 1.5 kA | 1 | Not Qualified | O-MUPM-D1 | e0 | DO-203AB | 200 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.80 | DO-5 | METAL, DO-5, 1 PIN | 1 | ||||||||
|
S30760
Microsemi Corporation
|
$32.7998 | No | No | Transferred | 85 A | 1.1 V | 50 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | EXCELLENT RELIABILITY | POWER | 1.5 kA | 1 | Not Qualified | O-MUPM-D1 | e0 | DO-203AB | 200 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.80 | DO-5 | METAL, DO-5, 1 PIN | 1 | ||||||||
|
S30740
Microchip Technology Inc
|
$40.2563 | No | Active | 85 A | 1.1 V | 50 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | EXCELLENT RELIABILITY | POWER | 1.5 kA | 1 | Not Qualified | O-MUPM-D1 | e0 | DO-203AB | 200 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | MICROCHIP TECHNOLOGY INC | compliant | METAL, DO-5, 1 PIN | |||||||||||||
|
S30720
Microchip Technology Inc
|
$40.2563 | No | Active | 85 A | 1.1 V | 50 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | EXCELLENT RELIABILITY | POWER | 1.5 kA | 1 | Not Qualified | O-MUPM-D1 | e0 | DO-203AB | 200 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | MICROCHIP TECHNOLOGY INC | compliant | METAL, DO-5, 1 PIN | |||||||||||||
|
S30760
Microchip Technology Inc
|
$53.8932 | No | Active | 85 A | 1.1 V | 50 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | EXCELLENT RELIABILITY | POWER | 1.5 kA | 1 | Not Qualified | O-MUPM-D1 | e0 | DO-203AB | 200 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | MICROCHIP TECHNOLOGY INC | compliant | METAL, DO-5, 1 PIN | |||||||||||||
|
S30-7602-420
Viavi Solutions Inc
|
Check for Price | Transferred | VIAVI SOLUTIONS INC | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
S30-7402-400
Lumentum Operations LLC
|
Check for Price | Active | LUMENTUM OPERATIONS LLC | compliant | PUMP LASER MODULE EMITTER |