Filter Your Search
1 - 10 of 731 results
|
PTV111-3415A-B0102
Bourns Inc
|
$1.0742 | Yes | Yes | Active | 1 kΩ | 20 % | 50 mW | 4747 | PCB Mount | POTENTIOMETER | CARBON | 20 V | e3 | 50 °C | -10 °C | Square | 300 deg | MATTE TIN | 3.8 mm | 7.5 mm | 12 mm | 12 mm | BOURNS INC | compliant | EAR99 | 8533.40.80.70 | Bourns | |||||||||||||||
|
PTV111-3417A-B0103
Bourns Inc
|
$1.0742 | Yes | Yes | Active | 10 kΩ | 20 % | 50 mW | 4747 | PCB Mount | POTENTIOMETER | CARBON | 20 V | e3 | 50 °C | -10 °C | Square | 300 deg | MATTE TIN | 3.8 mm | 7.5 mm | 12 mm | 12 mm | BOURNS INC | compliant | EAR99 | 8533.40.80.70 | Bourns | |||||||||||||||
|
T12Y0105MAB25
Vishay Intertechnologies
|
$13.6129 | Yes | Active | 1 MΩ | 20 % | 120 mW | 4747 | PCB Mount | 100 ppm/°C | TRIMMER | CERMET | 350 V | 125 °C | -55 °C | Trimmer | Box | 270 deg | 5 mm | 10 mm | 12 mm | 12 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.40.80.50 | |||||||||||||||||
|
T12Y0104MAB25
Vishay Intertechnologies
|
$13.6129 | Yes | Active | 100 kΩ | 20 % | 1 W | 4747 | PCB Mount | 100 ppm/°C | TRIMMER | CERMET | 316.2 V | 125 °C | -55 °C | Trimmer | Box | 270 deg | 5 mm | 10 mm | 12 mm | 12 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.40.80.50 | |||||||||||||||||
|
T12Y0475MAB25
Vishay Intertechnologies
|
$13.6129 | Yes | Active | 4.7 MΩ | 20 % | 20 mW | 4747 | PCB Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 350 V | 125 °C | -55 °C | Trimmer | Box | 270 deg | 5 mm | 10 mm | 12 mm | 12 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | ||||||||||||||||||
|
T12Y0101MAB25
Vishay Intertechnologies
|
$13.6129 | Yes | Active | 100 Ω | 20 % | 1 W | 4747 | PCB Mount | 100 ppm/°C | TRIMMER | CERMET | 10 V | 125 °C | -55 °C | Trimmer | Box | 270 deg | 5 mm | 10 mm | 12 mm | 12 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.40.80.50 | |||||||||||||||||
|
T12Y0103MAB25
Vishay Intertechnologies
|
$13.6129 | Yes | Active | 10 kΩ | 20 % | 1 W | 4747 | PCB Mount | 100 ppm/°C | TRIMMER | CERMET | 100 V | 125 °C | -55 °C | Trimmer | Box | 270 deg | 5 mm | 10 mm | 12 mm | 12 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.40.80.50 | Vishay | ||||||||||||||||
|
T12Y0472MAB25
Vishay Intertechnologies
|
$13.6129 | Yes | Active | 4.7 kΩ | 20 % | 1 W | 4747 | PCB Mount | 100 ppm/°C | TRIMMER | CERMET | 68.5 V | 125 °C | -55 °C | Trimmer | Box | 270 deg | 5 mm | 10 mm | 12 mm | 12 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.40.80.50 | |||||||||||||||||
|
T12Y0223MAB25
Vishay Intertechnologies
|
$13.6129 | Yes | Active | 22 kΩ | 20 % | 1 W | 4747 | PCB Mount | 100 ppm/°C | TRIMMER | CERMET | 148.3 V | 125 °C | -55 °C | Trimmer | Box | 270 deg | 5 mm | 10 mm | 12 mm | 12 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.40.80.50 | |||||||||||||||||
|
T12Y0102MAB25
Vishay Intertechnologies
|
$13.6129 | Yes | Active | 1 kΩ | 20 % | 1 W | 4747 | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | STANDARD:CECC 41000, IEC 60393-1 | 70 °C | NO | 31.6 V | 125 °C | -55 °C | VERTICAL | Trimmer | 5 | 1 | RECTANGULAR PACKAGE | BULK | 270 deg | Pure Tin (Sn) | FLAT | 5 mm | 10 mm | 12 mm | 12 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.40.80.50 | ROHS COMPLIANT |