Parametric results for: 甘肃省2017二级运动员{证制作定制++V:bydbzkz} under Array/Network Resistors

Filter Your Search

1 - 10 of 175,300 results

|
-
-
-
Size Code: 2017
Select parts from the table below to compare.
Compare
Compare
GUS-TS8A-00-2152-FB
TT Electronics Resistors
Check for Price No Active 21.5 kΩ 1 % 100 mW 2017 SMT 250 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM ISOLATED 100 V e0 125 °C -55 °C Chip 16 Tin/Lead (Sn/Pb) 900 µm 5 mm 4.4 mm TT ELECTRONICS PLC compliant EAR99
GUS-TS8A-00-32R4-DG
TT Electronics Resistors
Check for Price No Active 32.4 Ω 0.5 % 100 mW 2017 SMT 250 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM ISOLATED 100 V e0 125 °C -55 °C Chip 16 Tin/Lead (Sn/Pb) 900 µm 5 mm 4.4 mm TT ELECTRONICS PLC compliant
GUS-TS8A-02-7962-D
TT Electronics Resistors
Check for Price No Active 79.6 kΩ 0.5 % 100 mW 2017 SMT 50 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM ISOLATED 100 V e0 125 °C -55 °C Chip 16 Tin/Lead (Sn/Pb) 900 µm 5 mm 4.4 mm TT ELECTRONICS PLC compliant EAR99
GUS-TS8A-03-3051-DA
TT Electronics Resistors
Check for Price No Active 3.05 kΩ 0.5 % 100 mW 2017 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM ISOLATED 100 V e0 125 °C -55 °C Chip 16 Tin/Lead (Sn/Pb) 900 µm 5 mm 4.4 mm TT ELECTRONICS PLC compliant EAR99
GUS-TS8ALF-00-1301-JD
TT Electronics Resistors
Check for Price Yes Active 1.3 kΩ 5 % 100 mW 2017 SMT 250 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM ISOLATED 100 V e3 125 °C -55 °C Chip 16 Matte Tin (Sn) 900 µm 5 mm 4.4 mm TT ELECTRONICS PLC compliant EAR99
GUS-TS8ALF-03-1423-BA
TT Electronics Resistors
Check for Price Yes Active 142 kΩ 0.1 % 100 mW 2017 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM ISOLATED 100 V e3 125 °C -55 °C Chip 16 Matte Tin (Sn) 900 µm 5 mm 4.4 mm TT ELECTRONICS PLC compliant EAR99
GUS-TS8ALF-03-1722-B
TT Electronics Resistors
Check for Price Yes Active 17.2 kΩ 0.1 % 100 mW 2017 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM ISOLATED 100 V e3 125 °C -55 °C Chip 16 Matte Tin (Sn) 900 µm 5 mm 4.4 mm TT ELECTRONICS PLC compliant EAR99
GUS-TS8B-03-1651-BB
TT Electronics Resistors
Check for Price No Active 1.65 kΩ 0.1 % 50 mW 2017 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM BUSSED 100 V e0 125 °C -55 °C Chip 16 Tin/Lead (Sn/Pb) 900 µm 5 mm 4.4 mm TT ELECTRONICS PLC compliant EAR99
GUS-TS8BLF-00-60R4-DC
TT Electronics Resistors
Check for Price Yes Active 60.4 Ω 0.5 % 50 mW 2017 SMT 250 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM BUSSED 100 V e3 125 °C -55 °C Chip 16 Matte Tin (Sn) 900 µm 5 mm 4.4 mm TT ELECTRONICS PLC compliant EAR99
GUS-TS8BLF-02-1011-DB
TT Electronics Resistors
Check for Price Yes Active 1.01 kΩ 0.5 % 50 mW 2017 SMT 50 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM BUSSED 100 V e3 125 °C -55 °C Chip 16 Matte Tin (Sn) 900 µm 5 mm 4.4 mm TT ELECTRONICS PLC compliant EAR99