Filter Your Search
1 - 7 of 7 results
|
CMD41141P-700
CML Innovative Technologies
|
Check for Price | Obsolete | RED | 56 mA | 1 | SINGLE | SINGLE COLOR LED | T-1 3/4 | 70 °C | -40 °C | ROUND | 5 mm | CML TECHNOLOGIES GMBH & CO KG | unknown | 8541.40.20.00 | ||||||||||||||||||||||
|
SEP1P71407DTA
Sanken Electric Co Ltd
|
Check for Price | Yes | Active | SINGLE COLOR LED | e4 | Silver (Ag) | SANKEN ELECTRIC CO LTD | unknown | 8541.40.20.00 | 2018-07-18 | |||||||||||||||||||||||||||
|
HSMN-A401-P7QM2
Broadcom Limited
|
Check for Price | Yes | Obsolete | BLUE | 30 mA | 1 | YES | SURFACE MOUNT | 84.25 mcd | 468 nm | 120 deg | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | e3 | 100 °C | -40 °C | 4 | TR, 7 INCH | ROUND | Matte Tin (Sn) | 3 mm | 1.8 mm | 2.2 mm | BROADCOM LTD | compliant | 8541.40.20.00 | ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | |||||||||
|
CMD31141P-700
CML Innovative Technologies
|
Check for Price | Obsolete | RED | 56 mA | 1 | SINGLE | SINGLE COLOR LED | T-1 | 70 °C | -40 °C | ROUND | 2.9 mm | CML TECHNOLOGIES GMBH & CO KG | unknown | 8541.40.20.00 | ||||||||||||||||||||||
|
HSMN-A401-P7QM2
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | BLUE | 30 mA | 1 | YES | SURFACE MOUNT | 84.25 mcd | 468 nm | 120 deg | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | e3 | 100 °C | -40 °C | 4 | TR, 7 INCH | ROUND | Matte Tin (Sn) | 3 mm | 1.8 mm | 2.2 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | ||||||||
|
LT1P73A
Sharp Corp
|
Check for Price | No | Obsolete | RED | 10 mA | 1 | YES | SURFACE MOUNT | 1.2 mcd | 695 nm | MILKY DIFFUSED | SINGLE | SINGLE COLOR LED | e0 | 85 °C | -25 °C | 4 | BULK | SQUARE | Tin/Lead (Sn/Pb) | 900 µm | 1.45 mm | SHARP CORP | unknown | |||||||||||||
|
HSMN-A401-P7QM2
Agilent Technologies Inc
|
Check for Price | No | Transferred | BLUE | 30 mA | 4.6 V | 1 | YES | SURFACE MOUNT | 90.0 mcd | 468 nm | 120 deg | HIGH RELIABILITY | Blue | SINGLE | SINGLE COLOR LED | 5 V | e0 | 100 °C | -40 °C | 2 | TR | ROUND | Tin/Lead (Sn/Pb) | 3 mm | 1.8 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 | PLASTIC, SMT, LCC-2 |