Filter Your Search
1 - 10 of 209,914 results
|
SIP-4761-00-1110BF
TT Electronics Resistors
|
Check for Price | Yes | Active | 111 Ω | 0.1 % | 120 mW | 6007 | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Bussed | e4 | 125 °C | -65 °C | Rectangular | 6 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | 3.429 mm | 2.54 mm | 3.302 mm | 15.189 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | ||||
|
SIP-4761-00-1333BG
TT Electronics Resistors
|
Check for Price | Yes | Active | 133 kΩ | 0.1 % | 120 mW | 6007 | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Bussed | e4 | 125 °C | -65 °C | Rectangular | 6 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | 3.429 mm | 2.54 mm | 3.302 mm | 15.189 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | SIP, 6007 | EAR99 | ||
|
SIP-4761SD-00-2101FG
TT Electronics Resistors
|
Check for Price | No | Active | 2.1 kΩ | 1 % | 120 mW | 6007 | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Bussed | e0 | 125 °C | -65 °C | Rectangular | 6 | RECTANGULAR PACKAGE | Tin/Lead (Sn60Pb40) | 3.429 mm | 2.54 mm | 3.302 mm | 15.189 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | SIP, 6007 | EAR99 | ||
|
SIP-4761SD-00-5832DF
TT Electronics Resistors
|
Check for Price | No | Active | 58.3 kΩ | 0.5 % | 120 mW | 6007 | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Bussed | e0 | 125 °C | -65 °C | Rectangular | 6 | RECTANGULAR PACKAGE | Tin/Lead (Sn60Pb40) | 3.429 mm | 2.54 mm | 3.302 mm | 15.189 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | SIP, 6007 | EAR99 | ||
|
SIP-4768-00-1893BD
TT Electronics Resistors
|
Check for Price | Yes | Active | 189 kΩ | 0.1 % | 120 mW | 6007 | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Bussed | e4 | 125 °C | -65 °C | Rectangular | 6 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | 3.429 mm | 2.54 mm | 3.302 mm | 15.189 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | SIP, 6007 | EAR99 | ||
|
SIP-4768-00-2981BB
TT Electronics Resistors
|
Check for Price | Yes | Active | 2.98 kΩ | 0.1 % | 120 mW | 6007 | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Bussed | e4 | 125 °C | -65 °C | Rectangular | 6 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | 3.429 mm | 2.54 mm | 3.302 mm | 15.189 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | SIP, 6007 | EAR99 | ||
|
SIP-4769-00-2742DT
TT Electronics Resistors
|
Check for Price | Yes | Active | 27.4 kΩ | 0.5 % | 200 mW | 6007 | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | e4 | 125 °C | -65 °C | Rectangular | 6 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | 3.429 mm | 2.54 mm | 3.302 mm | 15.189 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | SIP, 6007 | EAR99 | ||
|
SIP-4768-00-1542FD
TT Electronics Resistors
|
Check for Price | Yes | Active | 15.4 kΩ | 1 % | 120 mW | 6007 | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Bussed | e4 | 125 °C | -65 °C | Rectangular | 6 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | 3.429 mm | 2.54 mm | 3.302 mm | 15.189 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | SIP, 6007 | EAR99 | ||
|
SIP-4768-00-5831BF
TT Electronics Resistors
|
Check for Price | Yes | Active | 5.83 kΩ | 0.1 % | 120 mW | 6007 | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Bussed | e4 | 125 °C | -65 °C | Rectangular | 6 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | 3.429 mm | 2.54 mm | 3.302 mm | 15.189 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | SIP, 6007 | EAR99 | ||
|
SIP-4768SD-00-1892BD
TT Electronics Resistors
|
Check for Price | No | Active | 18.9 kΩ | 0.1 % | 120 mW | 6007 | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Bussed | e0 | 125 °C | -65 °C | Rectangular | 6 | RECTANGULAR PACKAGE | Tin/Lead (Sn60Pb40) | 3.429 mm | 2.54 mm | 3.302 mm | 15.189 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | SIP, 6007 | EAR99 |