Filter Your Search
1 - 10 of 377 results
|
TFP-MHP20SLF-5K60-J-L04
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 5.6 kΩ | 5 % | 1 W | 3312 | THROUGH HOLE MOUNT | Radial | FIXED RESISTOR | METAL GLAZE/THICK FILM | MHP20S | POWER DISSIPATED USING HEATSINK: 20W | 25 °C | MHP20S | NO | 500 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TUBE | Matte Tin (Sn) - with Nickel (Ni) barrier | FLAT | 17 mm | 5.08 mm | 12 mm | 8.5 mm | 3.1 mm | TT ELECTRONICS PLC | TO-126, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | |||
|
TFP-MHP20SLF-220R-F-L04
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 220 Ω | 1 % | 1 W | 3312 | THROUGH HOLE MOUNT | Radial | FIXED RESISTOR | METAL GLAZE/THICK FILM | MHP20S | POWER DISSIPATED USING HEATSINK: 20W | 25 °C | MHP20S | NO | 500 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TUBE | Matte Tin (Sn) - with Nickel (Ni) barrier | FLAT | 17 mm | 5.08 mm | 12 mm | 8.5 mm | 3.1 mm | TT ELECTRONICS PLC | TO-126, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | |||
|
TFP-MHP20SLF-R039-J-L04
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 39 mΩ | 5 % | 20 W | 3312 | Radial | FIXED RESISTOR | METAL GLAZE/THICK FILM | MHP20S | MHP20S | 500 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Tube | Matte Tin (Sn) - with Nickel (Ni) barrier | 17 mm | 5.08 mm | 12 mm | 8.5 mm | 3.1 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||
|
TFP-MHP20SLF-5R00-F-L04
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 5 Ω | 1 % | 20 W | 3312 | Radial | FIXED RESISTOR | METAL GLAZE/THICK FILM | MHP20S | MHP20S | 500 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Tube | Matte Tin (Sn) - with Nickel (Ni) barrier | 17 mm | 5.08 mm | 12 mm | 8.5 mm | 3.1 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||
|
RMP10SA6.8OHMJ000
Nikkohm Co Ltd
|
Check for Price | No | No | Contact Manufacturer | 6.8 Ω | 5 % | 20 W | 3312 | SMT | 100 ppm/°C | FIXED RESISTOR | RMP10S(A,JTOL) | RMP10S(A, J TOL) | 500 V | 155 °C | -55 °C | Molded | 2 | 12 mm | 8.5 mm | 3.1 mm | NIKKOHM CO LTD | unknown | EAR99 | ||||||||||||||||
|
RMP10SA6.8OHMJ001
Nikkohm Co Ltd
|
Check for Price | No | No | Contact Manufacturer | 6.8 Ω | 5 % | 20 W | 3312 | SMT | 100 ppm/°C | FIXED RESISTOR | RMP10S(A,JTOL) | RMP10S(A, J TOL) | 500 V | 155 °C | -55 °C | Molded | 2 | 12 mm | 8.5 mm | 3.1 mm | NIKKOHM CO LTD | SMT, 3312 | unknown | EAR99 | |||||||||||||||
|
RMP10SA2.2OHMJ001
Nikkohm Co Ltd
|
Check for Price | No | No | Contact Manufacturer | 2.2 Ω | 5 % | 20 W | 3312 | SMT | 100 ppm/°C | FIXED RESISTOR | RMP10S(A,JTOL) | RMP10S(A, J TOL) | 500 V | 155 °C | -55 °C | Molded | 2 | 12 mm | 8.5 mm | 3.1 mm | NIKKOHM CO LTD | SMT, 3312 | unknown | EAR99 | |||||||||||||||
|
TFP-MHP20SLF-680R-J-L04
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 680 Ω | 5 % | 1 W | 3312 | THROUGH HOLE MOUNT | Radial | FIXED RESISTOR | METAL GLAZE/THICK FILM | MHP20S | POWER DISSIPATED USING HEATSINK: 20W | 25 °C | MHP20S | NO | 500 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TUBE | Matte Tin (Sn) - with Nickel (Ni) barrier | FLAT | 17 mm | 5.08 mm | 12 mm | 8.5 mm | 3.1 mm | TT ELECTRONICS PLC | TO-126, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | |||
|
TFP-MHP20SLF-470R-F-L04
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 470 Ω | 1 % | 1 W | 3312 | THROUGH HOLE MOUNT | Radial | FIXED RESISTOR | METAL GLAZE/THICK FILM | MHP20S | POWER DISSIPATED USING HEATSINK: 20W | 25 °C | MHP20S | NO | 500 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TUBE | Matte Tin (Sn) - with Nickel (Ni) barrier | FLAT | 17 mm | 5.08 mm | 12 mm | 8.5 mm | 3.1 mm | TT ELECTRONICS PLC | TO-126, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | |||
|
TFP-MHP20SLF-R500-F-L04
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 500 mΩ | 1 % | 20 W | 3312 | Radial | FIXED RESISTOR | METAL GLAZE/THICK FILM | MHP20S | MHP20S | 500 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Tube | Matte Tin (Sn) - with Nickel (Ni) barrier | 17 mm | 5.08 mm | 12 mm | 8.5 mm | 3.1 mm | TT ELECTRONICS PLC | Radial, 3312 | compliant | EAR99 |