Filter Your Search
1 - 10 of 761,737 results
|
SV01GC202KBA
Kyocera AVX Components
|
$37.8673 | No | Active | 2 nF | 2 kV | 10 % | 2520 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | Radial | Bulk | Tin/Lead (Sn/Pb) | 4.32 mm | 5.59 mm | 6.35 mm | 5.08 mm | AVX CORP | , 2520 | not_compliant | EAR99 | |||||||||
|
10HV20B103KC
KEMET Corporation
|
$39.6981 | No | No | Active | 10 nF | 1 kV | 10 % | 2520 | X7R | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | TIN LEAD | 4.32 mm | WIRE | 5.59 mm | 6.35 mm | 5.08 mm | KEMET ELECTRONICS CORP | , 2520 | not_compliant | EAR99 | 8532.23.00.60 | KEMET | |||
|
10HV20B103MC
KEMET Corporation
|
$51.7053 | No | No | Active | 10 nF | 1 kV | 20 % | 2520 | X7R | 20 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | Tin/Lead (Sn/Pb) | 4.32 mm | WIRE | 5.59 mm | 6.35 mm | 5.08 mm | KEMET ELECTRONICS CORP | , 2520 | not_compliant | EAR99 | 8532.23.00.60 | KEMET | |||
|
20HV20B102KC
KEMET Corporation
|
$59.4850 | No | No | Active | 1 nF | 2 kV | 10 % | 2520 | X7R | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | Tin/Lead (Sn/Pb) | 4.32 mm | WIRE | 5.59 mm | 6.35 mm | 5.08 mm | KEMET ELECTRONICS CORP | , 2520 | not_compliant | EAR99 | 8532.23.00.60 | KEMET | |||
|
05HV20B103KC
KEMET Corporation
|
$61.5450 | No | No | Active | 10 nF | 500 V | 10 % | 2520 | X7R | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | Tin/Lead (Sn/Pb) | 4.32 mm | WIRE | 5.59 mm | 6.35 mm | 5.08 mm | KEMET ELECTRONICS CORP | , 2520 | not_compliant | EAR99 | 8532.23.00.60 | KEMET | |||
|
05HS20B273KC
KEMET Corporation
|
$125.2500 | No | No | Active | 27 nF | 500 V | 10 % | 2520 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | Tin/Lead (Sn/Pb) | 4.32 mm | WIRE | 5.59 mm | 6.35 mm | 5.08 mm | KEMET ELECTRONICS CORP | , 2520 | not_compliant | EAR99 | 8532.24.00.60 | KEMET | ||
|
2520B562K302PM
KEMET Corporation
|
$147.6200 | No | No | Active | 5.6 nF | 3 kV | 10 % | 2520 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-49467 | 125 °C | -55 °C | 2 | SMT | WAFFLE TRAY | YES | WRAPAROUND | 4.57 mm | 6.35 mm | 5.08 mm | KEMET ELECTRONICS CORP | , 2520 | not_compliant | EAR99 | 8532.24.00.20 | KEMET | ||||||
|
SM22B104K102B
KEMET Corporation
|
$173.7310 | Yes | Yes | Active | 100 nF | 1 kV | 10 % | 2520 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Tray | YES | SILVER OVER NICKEL | J BEND | 4.57 mm | 6.35 mm | 5.08 mm | KEMET ELECTRONICS CORP | , 2520 | compliant | EAR99 | 8532.24.00.20 | KEMET | |||||
|
2520N432G102PHWM
Knowles Capacitors
|
Check for Price | Yes | Active | 4.3 nF | 1 kV | 2 % | 2520 | C0G | 2 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Waffle Pack | 4.57 mm | 6.35 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2520 | compliant | EAR99 | |||||||||||||
|
2520N470Z102YHTM
Knowles Capacitors
|
Check for Price | No | Active | 47 pF | 1 kV | 80 % | 2520 | C0G | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 4.57 mm | 6.35 mm | 5.08 mm | KNOWLES PRECISION DEVICES | , 2520 | not_compliant | EAR99 |