Parametric results for: 皋兰美女上门+71774б292_扣_扣cat under Snap Acting/Limit Switches

Filter Your Search

1 - 10 of 97 results

|
-
-
-
-
-
-
-
Actuator Type: CAT WHISKER
Select parts from the table below to compare.
Compare
Compare
D4N-4180
OMRON Corporation
$33.3804 Yes Active 2.5 A 250 V 300000 Cycle(s) DPST MOMENTARY SNAP ACTING/LIMIT SWITCH CAT WHISKER P.T.= 15 DEG, T.T.= 15 DEG 10A@240VAC 2.5A@250VDC 10 A 240 V 1.5 N -30 °C 70 °C PANEL MOUNT IP67 NO SCREW 30 mm 57.5 mm 31 mm OMRON CORP unknown EAR99 8536.50.70.00
GLDA01K8B
Honeywell Sensing and Control
$37.3694 Active 550 mA 125 V SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH CAT WHISKER 6A@120VAC .55A@125VDC 6 A 120 V -25 °C 85 °C PANEL MOUNT IP66 NO SCREW 30 mm 30.5 mm HONEYWELL SENSING AND CONTROL unknown EAR99 8536.50.70.00 Honeywell
GLDB01K8B
Honeywell Sensing and Control
$42.7452 Yes Obsolete 550 mA 125 V SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH CAT WHISKER 6A@120VAC .55A@125VDC 6 A 120 V -25 °C 85 °C PANEL MOUNT IP66 NO SCREW 30 mm 30.5 mm HONEYWELL SENSING AND CONTROL unknown EAR99 8536.50.70.00 Honeywell
LSK3K-8A
Honeywell Sensing and Control
$60.0277 Yes Active 240 V SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH CAT WHISKER 10A@600VAC 10 A 600 V -12 °C 93 °C PANEL MOUNT EPOXY TERMINAL SEALED; IP65; IP66; IP67 NO SCREW HONEYWELL SENSING AND CONTROL compliant EAR99 8536.50.70.00 Honeywell
LSK3K-8C
Honeywell Sensing and Control
$67.6307 Yes Active 240 V SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH CAT WHISKER 10A@600VAC 10 A 600 V -12 °C 93 °C PANEL MOUNT EPOXY TERMINAL SEALED; IP65; IP66; IP67 NO SCREW HONEYWELL SENSING AND CONTROL compliant EAR99 8536.50.70.00
LSK1A-8C
Honeywell Sensing and Control
$80.0328 Yes Active 240 V SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH CAT WHISKER 10A@600VAC 10 A 600 V -12 °C 93 °C PANEL MOUNT EPOXY TERMINAL SEALED; IP65; IP66; IP67 NO SCREW HONEYWELL SENSING AND CONTROL compliant EAR99 8536.50.70.00 Honeywell
LSK1A-8A
Honeywell Sensing and Control
$83.7240 Yes Active 240 V SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH CAT WHISKER 10A@600VAC 10 A 600 V -12 °C 93 °C PANEL MOUNT EPOXY TERMINAL SEALED; IP65; IP66; IP67 NO SCREW HONEYWELL SENSING AND CONTROL compliant EAR99 8536.50.70.00 Honeywell
GLAA01K8A
Honeywell Sensing and Control
$100.6600 Obsolete 550 mA 125 V SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH CAT WHISKER 6A@120VAC .55A@125VDC 6 A 120 V -25 °C 85 °C PANEL MOUNT IP67 NO SCREW 42 mm 82 mm 42 mm HONEYWELL SENSING AND CONTROL unknown EAR99 8536.50.70.00
LS4K1A-8C
Honeywell Sensing and Control
$108.4046 Yes Active 240 V SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH CAT WHISKER 10A@600VAC 10 A 600 V -12 °C 93 °C PANEL MOUNT EPOXY TERMINAL SEALED; IP65; IP66; IP67 NO SCREW HONEYWELL SENSING AND CONTROL unknown EAR99 8536.50.70.00
GLAA01K8B
Honeywell Sensing and Control
$119.1561 Yes Active 550 mA 125 V SPDT MOMENTARY SNAP ACTING/LIMIT SWITCH CAT WHISKER 6A@120VAC .55A@125VDC 6 A 120 V -25 °C 85 °C PANEL MOUNT IP67 NO SCREW 42 mm 82 mm 42 mm HONEYWELL SENSING AND CONTROL unknown EAR99 8536.50.70.00 Honeywell