Parametric results for: 监利找小妹服务●服务Φ4281бO202● under XO

Filter Your Search

1 - 10 of 34,459 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: o202
Select parts from the table below to compare.
Compare
Compare
MO2020ME5-CUG-18S0-0001000000E
KDS Daishinku Corp
Check for Price Yes Active 1 MHz 20 % 15 pF 1.8 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P 2.5 ns NO 2 mA 2.5 ns 1.98 V 1.62 V 55/45 % 125 °C -55 °C MIL-STD-883F SURFACE MOUNT 5 TSOP5/6,.11,37 YES 3.05mm X 1.75mm X 1.45mm DAISHINKU CORP SOT23-5 unknown Clock
MO2020ME5-CEG-28N0-0096209001E
KDS Daishinku Corp
Check for Price Yes Active 96.209 MHz 20 % 15 pF 2.8 V LVCMOS ALSO COMPATIBLE WITH LVTTL O/P 2 ns NO 3 mA 2 ns 3.08 V 2.52 V 55/45 % 125 °C -55 °C MIL-STD-883F SURFACE MOUNT 5 TSOP5/6,.11,37 YES 3.05mm X 1.75mm X 1.45mm DAISHINKU CORP unknown Clock
MO2020ME5-C0K-25S0-0079561001D
KDS Daishinku Corp
Check for Price Yes Active 79.561 MHz 50 % 15 pF 2.5 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P 2 ns NO 3 mA 2 ns 2.75 V 2.25 V 55/45 % 125 °C -55 °C MIL-STD-883F SURFACE MOUNT 5 TSOP5/6,.11,37 YES 3.05mm X 1.75mm X 1.45mm DAISHINKU CORP unknown Clock
MO2020ME5-CEG-XXE0-0099158001E
KDS Daishinku Corp
Check for Price Yes Active 99.158 MHz 20 % 15 pF LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P 3 ns NO 3 ns 3.63 V 2.25 V 55/45 % 125 °C -55 °C MIL-STD-883F SURFACE MOUNT 5 TSOP5/6,.11,37 YES 3.05mm X 1.75mm X 1.45mm DAISHINKU CORP unknown Clock
MO2020ME5-CBK-30N0-0091833999E
KDS Daishinku Corp
Check for Price Yes Active 91.834 MHz 50 % 15 pF 3 V LVCMOS ALSO COMPATIBLE WITH LVTTL O/P 2 ns NO 4 mA 2 ns 3.3 V 2.7 V 55/45 % 125 °C -55 °C MIL-STD-883F SURFACE MOUNT 5 TSOP5/6,.11,37 YES 3.05mm X 1.75mm X 1.45mm DAISHINKU CORP SOT23-5 unknown Clock
MO2020ME5-CAG-25E0-0079561001E
KDS Daishinku Corp
Check for Price Yes Active 79.561 MHz 20 % 15 pF 2.5 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P 2 ns NO 3 mA 2 ns 2.75 V 2.25 V 55/45 % 125 °C -55 °C MIL-STD-883F SURFACE MOUNT 5 TSOP5/6,.11,37 YES 3.05mm X 1.75mm X 1.45mm DAISHINKU CORP SOT23-5 unknown Clock
MO2020ME5-CBG-30N0-0091833999D
KDS Daishinku Corp
Check for Price Yes Active 91.834 MHz 20 % 15 pF 3 V LVCMOS ALSO COMPATIBLE WITH LVTTL O/P 2 ns NO 4 mA 2 ns 3.3 V 2.7 V 55/45 % 125 °C -55 °C MIL-STD-883F SURFACE MOUNT 5 TSOP5/6,.11,37 YES 3.05mm X 1.75mm X 1.45mm DAISHINKU CORP unknown Clock
MO2021ME5-CUK-33E0-0121600999E
KDS Daishinku Corp
Check for Price Yes Active 121.601 MHz 50 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P 2 ns NO 4 mA 2 ns 3.63 V 2.97 V 55/45 % 125 °C -55 °C MIL-STD-883F SURFACE MOUNT 5 TSOP5/6,.11,37 YES 3.05mm X 1.75mm X 1.45mm DAISHINKU CORP unknown Clock
MO2021ME5-CRK-XXN0-0121243001D
KDS Daishinku Corp
Check for Price Yes Active 121.243 MHz 50 % 15 pF LVCMOS ALSO COMPATIBLE WITH LVTTL O/P 3 ns NO 3 ns 3.63 V 2.25 V 55/45 % 125 °C -55 °C MIL-STD-883F SURFACE MOUNT 5 TSOP5/6,.11,37 YES 3.05mm X 1.75mm X 1.45mm DAISHINKU CORP unknown Clock
MO2020ME5-CTG-18S0-0080159999D
KDS Daishinku Corp
Check for Price Yes Active 80.16 MHz 20 % 15 pF 1.8 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P 2.5 ns NO 2 mA 2.5 ns 1.98 V 1.62 V 55/45 % 125 °C -55 °C MIL-STD-883F SURFACE MOUNT 5 TSOP5/6,.11,37 YES 3.05mm X 1.75mm X 1.45mm DAISHINKU CORP unknown Clock