Filter Your Search
1 - 10 of 34 results
|
DPS512X16CI3-20C
Twilight Technology Inc
|
Check for Price | No | No | Active | 8.3886 Mbit | 8 | 1MX8 | 5 V | 20 ns | SRAM MODULE | USER CONFIGURABLE AS 512K X 16 | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 2 V | 400 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CQMA-P48 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | CERAMIC, METAL-SEALED COFIRED | QFI | QFI48,.52X.89,50 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 1.27 mm | QUAD | 22.352 mm | 12.7 mm | TWILIGHT TECHNOLOGY INC | QMA | QFI, QFI48,.52X.89,50 | 48 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||
|
DPS512X16CI3-25C
B&B Electronics Manufacturing Company
|
Check for Price | No | Transferred | 8.3886 Mbit | 8 | 1MX8 | 5 V | 25 ns | SRAM MODULE | USER CONFIGURABLE AS 512K X 16 | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 mA | 2 V | 400 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CQMA-P48 | Not Qualified | e0 | 70 °C | 48 | CERAMIC, METAL-SEALED COFIRED | QFI | QFI48,.52X.89,50 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 1.27 mm | QUAD | DPAC TECHNOLOGIES CORP | QMA | QFI, QFI48,.52X.89,50 | 48 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||
|
DPS512X16CI3-45C
Twilight Technology Inc
|
Check for Price | No | No | Active | 8.3886 Mbit | 8 | 1MX8 | 5 V | 45 ns | SRAM MODULE | USER CONFIGURABLE AS 512K X 16 | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 2 V | 400 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CQMA-P48 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | CERAMIC, METAL-SEALED COFIRED | QFI | QFI48,.52X.89,50 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 1.27 mm | QUAD | 22.352 mm | 12.7 mm | TWILIGHT TECHNOLOGY INC | QMA | QFI, QFI48,.52X.89,50 | 48 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||
|
DPS512X16CI3-25M
B&B Electronics Manufacturing Company
|
Check for Price | No | Transferred | 8.3886 Mbit | 8 | 1MX8 | 5 V | 25 ns | SRAM MODULE | USER CONFIGURABLE AS 512K X 16 | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 14.4 mA | 2 V | 440 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQMA-P48 | Not Qualified | e0 | 125 °C | -55 °C | 48 | CERAMIC, METAL-SEALED COFIRED | QFI | QFI48,.52X.89,50 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 1.27 mm | QUAD | DPAC TECHNOLOGIES CORP | QMA | QFI, QFI48,.52X.89,50 | 48 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||
|
DPS512X16CI3-35B
Twilight Technology Inc
|
Check for Price | No | No | Active | 8.3886 Mbit | 8 | 1MX8 | 5 V | 35 ns | SRAM MODULE | USER CONFIGURABLE AS 512K X 16 | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 14.4 mA | 2 V | 440 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQMA-P48 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B (Modified) | NOT SPECIFIED | 48 | CERAMIC, METAL-SEALED COFIRED | QFI | QFI48,.52X.89,50 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 1.27 mm | QUAD | 22.352 mm | 12.7 mm | TWILIGHT TECHNOLOGY INC | QMA | QFI, QFI48,.52X.89,50 | 48 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||
|
DPS512X16CI3-30C
Twilight Technology Inc
|
Check for Price | No | No | Active | 8.3886 Mbit | 8 | 1MX8 | 5 V | 30 ns | SRAM MODULE | USER CONFIGURABLE AS 512K X 16 | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 2 V | 400 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CQMA-P48 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | CERAMIC, METAL-SEALED COFIRED | QFI | QFI48,.52X.89,50 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 1.27 mm | QUAD | 22.352 mm | 12.7 mm | TWILIGHT TECHNOLOGY INC | QMA | QFI, QFI48,.52X.89,50 | 48 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||
|
DPS512X16CI3-45M
Twilight Technology Inc
|
Check for Price | No | No | Active | 8.3886 Mbit | 8 | 1MX8 | 5 V | 45 ns | SRAM MODULE | USER CONFIGURABLE AS 512K X 16 | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 14.4 mA | 2 V | 440 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQMA-P48 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | CERAMIC, METAL-SEALED COFIRED | QFI | QFI48,.52X.89,50 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 1.27 mm | QUAD | 22.352 mm | 12.7 mm | TWILIGHT TECHNOLOGY INC | QMA | QFI, QFI48,.52X.89,50 | 48 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||
|
DPS512X16CI3-45I
Twilight Technology Inc
|
Check for Price | No | No | Active | 8.3886 Mbit | 8 | 1MX8 | 5 V | 45 ns | SRAM MODULE | USER CONFIGURABLE AS 512K X 16 | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 3.2 mA | 2 V | 400 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CQMA-P48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | CERAMIC, METAL-SEALED COFIRED | QFI | QFI48,.52X.89,50 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 1.27 mm | QUAD | 22.352 mm | 12.7 mm | TWILIGHT TECHNOLOGY INC | QMA | QFI, QFI48,.52X.89,50 | 48 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||
|
DPS512X16CI3-45M
B&B Electronics Manufacturing Company
|
Check for Price | No | Transferred | 8.3886 Mbit | 8 | 1MX8 | 5 V | 45 ns | SRAM MODULE | USER CONFIGURABLE AS 512K X 16 | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 14.4 mA | 2 V | 440 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQMA-P48 | Not Qualified | e0 | 125 °C | -55 °C | 48 | CERAMIC, METAL-SEALED COFIRED | QFI | QFI48,.52X.89,50 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 1.27 mm | QUAD | DPAC TECHNOLOGIES CORP | QMA | STRAIGHT, SLCC-48 | 48 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||
|
DPS512X16CI3-25I
B&B Electronics Manufacturing Company
|
Check for Price | No | Transferred | 8.3886 Mbit | 8 | 1MX8 | 5 V | 25 ns | SRAM MODULE | USER CONFIGURABLE AS 512K X 16 | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 3.2 mA | 2 V | 400 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CQMA-P48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | CERAMIC, METAL-SEALED COFIRED | QFI | QFI48,.52X.89,50 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 1.27 mm | QUAD | DPAC TECHNOLOGIES CORP | QMA | QFI, QFI48,.52X.89,50 | 48 | unknown | 3A991.B.2.A | 8542.32.00.41 |