Filter Your Search
1 - 10 of 560 results
|
PIC32MX450F128LT-V/TL
Microchip Technology Inc
|
$1.0000 | Yes | Obsolete | 32 | 80 MHz | 131072 | 32768 | PIC | 50 MHz | 81 | YES | 3.6 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FLASH | 60 mA | 2.3 V | 3.3 V | INDUSTRIAL | Not Qualified | e4 | 105 °C | -40 °C | AEC-Q100 | 124 | PLASTIC/EPOXY | VFLGA | SLGA124,18X18,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | BOTTOM | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||||
|
PIC32MX450F256LT-V/TL
Microchip Technology Inc
|
$1.0000 | Yes | Obsolete | 32 | 80 MHz | 262144 | 65536 | PIC | 50 MHz | 81 | YES | 3.6 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FLASH | 60 mA | 2.3 V | 3.3 V | INDUSTRIAL | Not Qualified | e4 | 105 °C | -40 °C | AEC-Q100 | 124 | PLASTIC/EPOXY | VFLGA | SLGA124,18X18,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | BOTTOM | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||||
|
R5F100CAALA#W0
Renesas Electronics Corporation
|
$1.6520 | Yes | Yes | Active | 16 | 32 MHz | 16384 | 2048 | RL78 | 20 MHz | 32 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 4MHZ @1.6V MIN SUPPLY @ LOW-VOLTAGE MAIN MODE | NO | NO | YES | YES | 2 | 8 | YES | FLASH | 5.5 V | 3 V | INDUSTRIAL | S-PBGA-B36 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | PLASTIC/EPOXY | VFLGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BUTT | 500 µm | BOTTOM | 760 µm | 4 mm | 4 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | WFLGA | VFLGA, | 36 | PWLG0036KA | Renesas Electronics | |||||||||||||||
|
R5F100CCALA#W0
Renesas Electronics Corporation
|
$1.7920 | Yes | Yes | Active | 16 | 32 MHz | 32768 | 2048 | RL78 | 20 MHz | 32 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 4MHZ @1.6V MIN SUPPLY @ LOW-VOLTAGE MAIN MODE | NO | NO | YES | YES | 2 | 8 | YES | FLASH | 5.5 V | 3 V | INDUSTRIAL | S-PBGA-B36 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | PLASTIC/EPOXY | VFLGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BUTT | 500 µm | BOTTOM | 760 µm | 4 mm | 4 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | WFLGA | VFLGA, | 36 | PWLG0036KA | Renesas Electronics | |||||||||||||||
|
R5F1008DALA#W0
Renesas Electronics Corporation
|
$1.7920 | Yes | Yes | Active | 16 | 32 MHz | 49152 | 3072 | RL78 | 20 MHz | 21 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 4MHZ @1.6V MIN SUPPLY | NO | NO | YES | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | YES | FLASH | 7 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PBGA-N25 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 25 | PLASTIC/EPOXY | VFLGA | LGA25,5X5,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NO LEAD | 500 µm | BOTTOM | 760 µm | 3 mm | 3 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | WFLGA | VFLGA, | 25 | PWLG0025KA | Renesas Electronics | ||||||||
|
R5F100CEALA#W0
Renesas Electronics Corporation
|
$2.0580 | Yes | Yes | Active | 16 | 32 MHz | 65536 | 4096 | RL78 | 20 MHz | 32 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 4MHZ @1.6V MIN SUPPLY @ LOW-VOLTAGE MAIN MODE | NO | NO | YES | YES | 2 | 8 | YES | FLASH | 5.5 V | 3 V | INDUSTRIAL | S-PBGA-B36 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | PLASTIC/EPOXY | VFLGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BUTT | 500 µm | BOTTOM | 760 µm | 4 mm | 4 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | WFLGA | VFLGA, | 36 | PWLG0036KA | Renesas Electronics | |||||||||||||||
|
R5F101CAALA#U0
Renesas Electronics Corporation
|
$2.0613 | Yes | Yes | Active | 16 | 32 MHz | 16384 | 2048 | RL78 | 20 MHz | 32 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 4MHZ @1.6V MIN SUPPLY @ LOW-VOLTAGE MAIN MODE | NO | NO | YES | YES | 2 | 8 | YES | FLASH | 5.5 V | 3 V | INDUSTRIAL | S-PBGA-B36 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | PLASTIC/EPOXY | VFLGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BUTT | 500 µm | BOTTOM | 760 µm | 4 mm | 4 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | WFLGA | VFLGA, | 36 | PWLG0036KA | Renesas Electronics | |||||||||||||||
|
R5F104LGALA#U0
Renesas Electronics Corporation
|
$2.1883 | Yes | Yes | Active | 16 | 32 MHz | 131072 | 16384 | RL78 | 20 MHz | 58 | 9 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 1.6 V MINIMUM SUPPLY AT 4 MHz | NO | NO | NO | FIXED POINT | YES | NO | YES | 12 | 3 | 8 | 8 | YES | FLASH | 10.2 mA | 5.5 V | 5 V | INDUSTRIAL | S-PBGA-N64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | VFLGA | LGA64,8X8,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NO LEAD | 500 µm | BOTTOM | 760 µm | 5 mm | 5 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | WFLGA | FLGA-64 | 64 | PWLG0064KA | Renesas Electronics | |||||||
|
R5F1008CALA#U0
Renesas Electronics Corporation
|
$2.1886 | Yes | Yes | Active | 16 | 32 MHz | 32768 | 2048 | RL78 | 20 MHz | 21 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 4MHZ @1.6V MIN SUPPLY | NO | NO | YES | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | YES | FLASH | 7 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PBGA-N25 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 25 | PLASTIC/EPOXY | VFLGA | LGA25,5X5,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NO LEAD | 500 µm | BOTTOM | 760 µm | 3 mm | 3 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | WFLGA | 25 | PWLG0025KA | Renesas Electronics | |||||||||
|
R5F100CFALA#W0
Renesas Electronics Corporation
|
$2.2540 | Yes | Yes | Active | 16 | 32 MHz | 98304 | 8192 | RL78 | 20 MHz | 32 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 4MHZ @1.6V MIN SUPPLY @ LOW-VOLTAGE MAIN MODE | NO | NO | YES | YES | 2 | 8 | YES | FLASH | 5.5 V | 3 V | INDUSTRIAL | S-PBGA-B36 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | PLASTIC/EPOXY | VFLGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BUTT | 500 µm | BOTTOM | 760 µm | 4 mm | 4 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | WFLGA | VFLGA, | 36 | PWLG0036KA | Renesas Electronics |