Filter Your Search
1 - 10 of 17,593 results
|
CF1/4-152J-Q2
ASJ Holdings Limited
|
Check for Price | Yes | Yes | Obsolete | 1.5 kΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | 350 ppm/°C | FIXED RESISTOR | 70 °C | NO | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | WIRE | ASJ PTE LTD | , | unknown | EAR99 | |||||||||||||||
|
CF1/4-473J-S1
ASJ Holdings Limited
|
Check for Price | Yes | Yes | Obsolete | 47 kΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | 350 ppm/°C | FIXED RESISTOR | 70 °C | NO | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | WIRE | ASJ PTE LTD | AXIAL LEADED, LEAD FREE | unknown | EAR99 | |||||||||||||||
|
CR10-5360FT
ASJ Holdings Limited
|
Check for Price | No | Obsolete | FIXED RESISTOR | e0 | 2 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | ASJ PTE LTD | compliant | EAR99 | 8533.21.00.30 | ||||||||||||||||||||||||||
|
CR63-1502FE
ASJ Holdings Limited
|
Check for Price | Yes | Active | 15 kΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THICK FILM/METAL GLAZE | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 6.3 mm | 3.2 mm | ASJ PTE LTD | SMT, 2512 | unknown | EAR99 | 8533.21.00.30 | ||||
|
CR16-161JL
ASJ Holdings Limited
|
Check for Price | Yes | Active | 160 Ω | 5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Punched Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | ASJ PTE LTD | SMT, 0603 | unknown | EAR99 | 8533.21.00.30 | ||||
|
CF1/4-625J-A1
ASJ Holdings Limited
|
Check for Price | Yes | Yes | Obsolete | 6.2 MΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | 2000 ppm/°C | FIXED RESISTOR | 70 °C | NO | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | ASJ PTE LTD | AXIAL LEADED, LEAD FREE | unknown | EAR99 | |||||||||||||||
|
CR32R187FT
ASJ Holdings Limited
|
Check for Price | No | No | Obsolete | FIXED RESISTOR | e0 | 2 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | ASJ PTE LTD | , | compliant | EAR99 | |||||||||||||||||||||||||
|
MO1/2SS240JM
ASJ Holdings Limited
|
Check for Price | Yes | Obsolete | FIXED RESISTOR | e3 | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | ASJ PTE LTD | unknown | EAR99 | |||||||||||||||||||||||||||
|
CR32-1473FT
ASJ Holdings Limited
|
Check for Price | No | Obsolete | FIXED RESISTOR | e0 | 2 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | ASJ PTE LTD | compliant | EAR99 | 8533.21.00.30 | ||||||||||||||||||||||||||
|
MF60SS-6812FA5
ASJ Holdings Limited
|
Check for Price | Obsolete | 68.1 kΩ | 1 % | 600 mW | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 250 V | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | ASJ PTE LTD | , | unknown | EAR99 | 8533.21.00.90 |