Filter Your Search
1 - 10 of 1,984 results
|
CP3CN17K38/NOPB
Texas Instruments
|
$12.4000 | Yes | Yes | Obsolete | 16 | 24 MHz | 262144 | 10240 | CR16C | 12 MHz | YES | 2.5 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | FLASH | 15 mA | 2.75 V | 2.25 V | INDUSTRIAL | S-PBGA-N48 | Not Qualified | e4 | 4 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LGA | LCC48,.27SQ,20 | SQUARE | GRID ARRAY | NICKEL GOLD | NO LEAD | 500 µm | BOTTOM | TEXAS INSTRUMENTS INC | LGA | GREEN, PLASTIC, LGA-48 | 48 | compliant | 8542.31.00.01 | |||||||||
|
96MPCL-2.2-3M10T
Advantech Co Ltd
|
$65.1700 | Yes | Yes | Obsolete | 64 | 2.2 GHz | YES | MICROPROCESSOR | CMOS | NO | FIXED POINT | YES | NO | R-XBGA-N1150 | NOT SPECIFIED | NOT SPECIFIED | 1150 | UNSPECIFIED | LGA | RECTANGULAR | GRID ARRAY | NO LEAD | BOTTOM | ADVANTECH CO LTD | FCLGA-1150 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
MC7448VU1000ND
NXP Semiconductors
|
$227.8423 | Yes | Obsolete | 32 | 1 GHz | 1 GHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | NO | FIXED POINT | NO | YES | 1.05 V | 950 mV | OTHER | S-CBGA-N360 | Not Qualified | 1 | 105 °C | 260 | 40 | 360 | CERAMIC, METAL-SEALED COFIRED | LGA | BGA360,19X19,50 | SQUARE | GRID ARRAY | NO LEAD | 1.27 mm | BOTTOM | 2.8 mm | 25 mm | 25 mm | NXP SEMICONDUCTORS | 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITC... more | unknown | 8542.31.00.01 | 3A991.A.1 | NXP | |||||||||||||||
|
MC7448VU800ND
NXP Semiconductors
|
$230.4104 | Yes | Obsolete | 32 | 800 MHz | 800 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | NO | FIXED POINT | NO | YES | 1.05 V | 950 mV | OTHER | S-CBGA-N360 | Not Qualified | 1 | 105 °C | 260 | 40 | 360 | CERAMIC, METAL-SEALED COFIRED | LGA | BGA360,19X19,50 | SQUARE | GRID ARRAY | NO LEAD | 1.27 mm | BOTTOM | 2.8 mm | 25 mm | 25 mm | NXP SEMICONDUCTORS | 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITC... more | unknown | 8542.31.00.01 | 3A991.A.1 | NXP | |||||||||||||||
|
MC7448VU867ND
NXP Semiconductors
|
$235.5271 | Yes | Obsolete | 32 | 867 MHz | 867 MHz | YES | 1 V | MICROPROCESSOR, RISC | CMOS | NO | FIXED POINT | NO | YES | 1.05 V | 950 mV | OTHER | S-CBGA-N360 | Not Qualified | 1 | 105 °C | 260 | 40 | 360 | CERAMIC, METAL-SEALED COFIRED | LGA | BGA360,19X19,50 | SQUARE | GRID ARRAY | NO LEAD | 1.27 mm | BOTTOM | 2.8 mm | 25 mm | 25 mm | NXP SEMICONDUCTORS | 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITC... more | unknown | 8542.31.00.01 | 3A991.A.1 | NXP | |||||||||||||||
|
MC7448VU1250ND
NXP Semiconductors
|
$545.2956 | Yes | Obsolete | 32 | 1.25 GHz | 1.25 GHz | YES | 1.1 V | MICROPROCESSOR, RISC | CMOS | NO | FIXED POINT | NO | YES | 1.15 V | 1.05 V | OTHER | S-CBGA-N360 | Not Qualified | 1 | 105 °C | 260 | 40 | 360 | CERAMIC, METAL-SEALED COFIRED | LGA | BGA360,19X19,50 | SQUARE | GRID ARRAY | NO LEAD | 1.27 mm | BOTTOM | 2.8 mm | 25 mm | 25 mm | NXP SEMICONDUCTORS | 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITC... more | unknown | 8542.31.00.01 | 3A991.A.1 | NXP | |||||||||||||||
|
MC7448VS1400ND
NXP Semiconductors
|
$719.5509 | Yes | Obsolete | 32 | 1.4 GHz | 1.4 GHz | YES | 1.15 V | MICROPROCESSOR, RISC | CMOS | NO | FIXED POINT | NO | YES | 1.2 V | 1.1 V | OTHER | S-CBGA-N360 | Not Qualified | 1 | 105 °C | 245 | 30 | 360 | CERAMIC, METAL-SEALED COFIRED | LGA | LGA360,19X19,50 | SQUARE | GRID ARRAY | NO LEAD | 1.27 mm | BOTTOM | 2.8 mm | 25 mm | 25 mm | NXP SEMICONDUCTORS | 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITC... more | unknown | 8542.31.00.01 | 3A991.A.1 | ||||||||||||||||
|
MC7448VU1400ND
NXP Semiconductors
|
$719.5509 | Yes | Obsolete | 32 | 1.4 GHz | 1.4 GHz | YES | 1.15 V | MICROPROCESSOR, RISC | CMOS | NO | FIXED POINT | NO | YES | 1.2 V | 1.1 V | OTHER | S-CBGA-N360 | Not Qualified | 1 | 105 °C | 260 | 40 | 360 | CERAMIC, METAL-SEALED COFIRED | LGA | BGA360,19X19,50 | SQUARE | GRID ARRAY | NO LEAD | 1.27 mm | BOTTOM | 2.8 mm | 25 mm | 25 mm | NXP SEMICONDUCTORS | 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITC... more | unknown | 8542.31.00.01 | 3A991.A.1 | NXP | |||||||||||||||
|
MC7448VU1267ND
NXP Semiconductors
|
$751.1950 | Yes | Obsolete | 32 | 1.267 GHz | 1.267 GHz | YES | 1.05 V | MICROPROCESSOR, RISC | CMOS | NO | FIXED POINT | NO | YES | 1.1 V | 1 V | OTHER | S-CBGA-N360 | Not Qualified | 1 | 105 °C | 260 | 40 | 360 | CERAMIC, METAL-SEALED COFIRED | LGA | BGA360,19X19,50 | SQUARE | GRID ARRAY | NO LEAD | 1.27 mm | BOTTOM | 2.8 mm | 25 mm | 25 mm | NXP SEMICONDUCTORS | 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITC... more | unknown | 8542.31.00.01 | 3A991.A.1 | NXP | |||||||||||||||
|
UT699E-ZEC
Cobham Semiconductor Solutions
|
Check for Price | Active | 32 | 100 MHz | 32 | 28 | YES | 1.2 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.3 V | 1.1 V | INDUSTRIAL | S-CBGA-N484 | 105 °C | -55 °C | 484 | CERAMIC, METAL-SEALED COFIRED | LGA | LGA484,22X22,50 | SQUARE | GRID ARRAY | NO LEAD | 1.27 mm | BOTTOM | 5.6134 mm | 28.956 mm | 28.956 mm | AEROFLEX COLORADO SPRINGS | LGA, | unknown | 8542.31.00.01 |