Parametric results for: 福州台江美女价格+71774б292_Q、Q号unc under Silicon Controlled Rectifiers

Filter Your Search

1 - 10 of 507 results

|
-
-
-
-
-
-
-
-
Package Style: UNCASED CHIP
Select parts from the table below to compare.
Compare
Compare
T-CWP7-12
IXYS Corporation
Check for Price Yes Yes Transferred 25 mA 1.2 kV 15.7 A SCR SINGLE 1.2 kV S-XUUC-N3 Not Qualified NOT SPECIFIED NOT SPECIFIED 1 3 UNSPECIFIED SQUARE UNCASED CHIP YES NO LEAD UPPER IXYS CORP compliant EAR99 8541.30.00.40
W-CWP16-16
IXYS Corporation
Check for Price Yes Yes Transferred 50 mA 1.6 kV 37.68 A SCR SINGLE 1.6 kV S-XUUC-N3 Not Qualified 260 35 1 3 UNSPECIFIED SQUARE UNCASED CHIP YES NO LEAD UPPER IXYS CORP compliant EAR99 8541.30.00.40
SKT8,9QURGSOLD
SEMIKRON
Check for Price Obsolete 100 mA 1.6 kV SCR SINGLE 1.6 kV O-XUUC-X4 Not Qualified 130 °C -40 °C 1 4 UNSPECIFIED ROUND UNCASED CHIP YES UNSPECIFIED UPPER SEMIKRON INTERNATIONAL compliant EAR99 8541.30.00.40 UNCASED CHIP, O-XUUC-X4
W-CWP71-12
IXYS Corporation
Check for Price Yes Yes Transferred 150 mA 1.2 kV 157 A SCR SINGLE 1.2 kV S-XUUC-N3 Not Qualified NOT SPECIFIED NOT SPECIFIED 1 3 UNSPECIFIED SQUARE UNCASED CHIP YES NO LEAD UPPER IXYS CORP compliant EAR99 8541.30.00.40
IR350SG-G01
International Rectifier
Check for Price No No Obsolete 100 V 80 A SCR SINGLE CENTER GATE THYRISTOR DIE 100 V S-XUUC-N2 e0 Not Qualified 1 2 UNSPECIFIED SQUARE UNCASED CHIP YES TIN LEAD NO LEAD UPPER INTERNATIONAL RECTIFIER CORP compliant EAR99 8541.30.00.40 UNCASED CHIP, S-XUUC-N2
IR180SG12G
International Rectifier
Check for Price No Transferred 31.4 A SCR SINGLE CORNER GATE THYRISTOR DIE 1.2 kV S-XUUC-N2 e0 Not Qualified 1 2 UNSPECIFIED SQUARE UNCASED CHIP YES TIN LEAD NO LEAD UPPER INTERNATIONAL RECTIFIER CORP compliant EAR99 8541.30.00.40 UNCASED CHIP, S-XUUC-N2
IR480SG-G10PBF
International Rectifier
Check for Price Yes Yes Obsolete 1 kV 140 A SCR SINGLE CORNER GATE THYRISTOR DIE 1 kV S-XUUC-N2 Not Qualified 260 40 1 2 UNSPECIFIED SQUARE UNCASED CHIP YES NO LEAD UPPER INTERNATIONAL RECTIFIER CORP compliant EAR99 8541.30.00.40 UNCASED CHIP, S-XUUC-N2
IR370BG12DPBF
International Rectifier
Check for Price Yes Yes Obsolete 150 mA 86.35 A SCR SINGLE CENTER GATE THYRISTOR DIE 1.2 kV S-XUUC-N2 Not Qualified 260 40 1 2 UNSPECIFIED SQUARE UNCASED CHIP YES NO LEAD UPPER INTERNATIONAL RECTIFIER CORP compliant EAR99 8541.30.00.40 UNCASED CHIP, S-XUUC-N2
IR485BG08DPBF
International Rectifier
Check for Price Yes Yes Obsolete 141.3 A SCR SINGLE CORNER GATE THYRISTOR DIE 800 V S-XUUC-N2 Not Qualified 125 °C 260 40 1 2 UNSPECIFIED SQUARE UNCASED CHIP YES NO LEAD UPPER INTERNATIONAL RECTIFIER CORP compliant EAR99 8541.30.00.40 UNCASED CHIP, S-XUUC-N2
IR480SG-G10
International Rectifier
Check for Price No No Obsolete 1 kV 140 A SCR SINGLE CORNER GATE THYRISTOR DIE 1 kV S-XUUC-N2 e0 Not Qualified 1 2 UNSPECIFIED SQUARE UNCASED CHIP YES TIN LEAD NO LEAD UPPER INTERNATIONAL RECTIFIER CORP compliant EAR99 8541.30.00.40 UNCASED CHIP, S-XUUC-N2