Parametric results for: 突泉美女约炮+71774б292_Q)Q号ech under Network Interfaces

Filter Your Search

1 - 10 of 27 results

|
-
-
-
Manufacturer: Echelon Corporation
Select parts from the table below to compare.
Compare
Compare
14235R-500
Echelon Corporation
$9.2300 Yes Transferred 3.3 V 1 78 Mbps ETHERNET TRANSCEIVER 1 70 mA INDUSTRIAL S-XQCC-N48 Not Qualified 85 °C -40 °C 48 UNSPECIFIED HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm QUAD 7 mm 7 mm 900 µm ECHELON CORP 7 X 7 MM, QFN-48 unknown 8542.39.00.01
14235R-2000
Echelon Corporation
$9.6000 Yes Transferred 3.3 V 1 78 Mbps ETHERNET TRANSCEIVER 1 70 µA INDUSTRIAL S-XQCC-N48 e3 Not Qualified 85 °C -40 °C 48 UNSPECIFIED HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 7 mm 7 mm 900 µm ECHELON CORP 7 X 7 MM, QFN-48 compliant 8542.39.00.01
15311R-1000
Echelon Corporation
$10.4900 Yes Transferred 5 V INTERFACE CIRCUIT 1 INDUSTRIAL R-PDSO-G38 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 38 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 4.4 mm 9.7 mm 1.2 mm ECHELON CORP TSSOP-38 compliant 8542.39.00.01
50051R
Echelon Corporation
$18.2400 Yes Yes Obsolete 5 V MANCHESTER ENCODER/DECODER 1 INDUSTRIAL R-PXMA-P9 e3 Not Qualified 85 °C -40 °C 9 PLASTIC/EPOXY MODULE(UNSPEC) RECTANGULAR MICROELECTRONIC ASSEMBLY NO MATTE TIN OVER NICKEL PIN/PEG UNSPECIFIED ECHELON CORP ROHS COMPLIANT, PLASTIC, PACKAGE-9 compliant 8542.39.00.01 MODULE 9
14230R-450
Echelon Corporation
$18.7900 Yes Transferred 5 V MANCHESTER ENCODER/DECODER 1 OTHER S-PQFP-G64 e4 85 °C -25 °C 64 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE YES NICKEL PALLADIUM GOLD GULL WING 800 µm QUAD 14 mm 14 mm 1.6 mm ECHELON CORP TQFP-64 compliant 8542.39.00.01
14212R-500
Echelon Corporation
$21.0000 Yes Transferred 5 V MANCHESTER ENCODER/DECODER 1 OTHER R-PDSO-G32 e4 85 °C -25 °C 32 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 11.303 mm 20.447 mm 2.9972 mm ECHELON CORP SOIC-32 compliant 8542.39.00.01
50040R-02
Echelon Corporation
$21.0000 Yes Yes Transferred 5 V MANCHESTER ENCODER/DECODER 1 INDUSTRIAL R-PSIP-T14 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY SIP RECTANGULAR IN-LINE NO THROUGH-HOLE 1.8 mm SINGLE 4.15 mm 28.5 mm 19.8 mm ECHELON CORP SIP-14 compliant 8542.39.00.01 SIP 14
14222R-800
Echelon Corporation
$21.6600 Yes Transferred 5 V MANCHESTER ENCODER/DECODER 1 OTHER S-PQFP-G44 85 °C -25 °C NOT SPECIFIED NOT SPECIFIED 44 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE YES GULL WING 800 µm QUAD 10 mm 10 mm 1.6 mm ECHELON CORP TQFP-44 compliant 8542.39.00.01
15320-960
Echelon Corporation
Check for Price Transferred 5 V INTERFACE CIRCUIT 1 INDUSTRIAL S-PQFP-G64 85 °C -40 °C 64 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES GULL WING 500 µm QUAD 10 mm 10 mm 1.6 mm ECHELON CORP LFQFP, unknown 8542.39.00.01
FT3150-P20
Echelon Corporation
Check for Price No Transferred 5 V MANCHESTER ENCODER/DECODER 1 OTHER S-PQFP-G64 85 °C -25 °C 235 64 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE YES GULL WING 800 µm QUAD 14 mm 14 mm 1.6 mm ECHELON CORP TQFP-64 unknown 8542.39.00.01