Filter Your Search
1 - 10 of 20,609 results
|
TS0101F020V4
E-Switch Inc
|
$0.7161 | Active | 300 mA | 6 V | 50000 Cycle(s) | 0.05 mΩ | SPDT | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | 0.3A@6VDC | N.O.-N.C. | 250VAC V | 100 MΩ | 0.1974 N | -25 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | SNAP ACTION | 0.327 inch | 5 | NO | SOLDER | 0.216 inch | 2.6924 mm | 7.9502 mm | 8.2042 mm | 0.122 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||
|
TS0101F020V3
E-Switch Inc
|
$0.7189 | Active | 300 mA | 6 V | 50000 Cycle(s) | 0.05 mΩ | SPDT | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | 0.3A@6VDC | N.O.-N.C. | 250VAC V | 100 MΩ | 0.1974 N | -25 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | SNAP ACTION | 0.327 inch | 5 | NO | SOLDER | 0.216 inch | 2.6924 mm | 7.9502 mm | 8.2042 mm | 0.122 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||
|
TS0101F020V1
E-Switch Inc
|
$0.7238 | Active | 300 mA | 6 V | 50000 Cycle(s) | 0.05 mΩ | SPDT | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | 0.3A@6VDC | N.O.-N.C. | 250VAC V | 100 MΩ | 0.1974 N | -25 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | SNAP ACTION | 0.327 inch | 5 | NO | SOLDER | 0.216 inch | 2.6924 mm | 7.9502 mm | 8.2042 mm | 0.059 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||
|
MS0850501F025V1A
E-Switch Inc
|
$0.7541 | Active | 50000 Cycle(s) | 0.1 mΩ | SPDT | SILVER | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | 5A@250VAC | 5 A | 250 V | 1000VAC V | 100 MΩ | 0.2446 N | -25 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | SILVER | SNAP ACTION | 0.358 inch | 5 | NO | COPPER ALLOY | SOLDER | 0.571 inch | 6.4008 mm | 10.5918 mm | 19.812 mm | 0.134 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||
|
MS0850502F075S1A
E-Switch Inc
|
$0.8852 | Active | 50000 Cycle(s) | 0.1 mΩ | SPDT | SILVER | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | 5A@250VAC | 5 A | 250 V | 1000VAC V | 100 MΩ | 0.7367 N | -25 °C | 85 °C | PANEL MOUNT | SILVER ALLOY | SILVER | SNAP ACTION | SILVER ALLOY | POLYBUTYLENE TEREPHTHALATE | 0.358 inch | NO | COPPER ALLOY | SOLDER LUG | 0.65 inch | 6.4008 mm | 10.5918 mm | 19.812 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||
|
MS0850501F035V1A
E-Switch Inc
|
$0.8852 | Active | 50000 Cycle(s) | 0.1 mΩ | SPDT | SILVER | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | 5A@250VAC | 5 A | 250 V | 1000VAC V | 100 MΩ | 0.3419 N | -25 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | SILVER | SNAP ACTION | POLYBUTYLENE TEREPHTHALATE | 0.358 inch | 5 | NO | COPPER ALLOY | SOLDER | 0.571 inch | 6.4008 mm | 13.8938 mm | 19.812 mm | 0.134 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||
|
MS0850501F050P1A
E-Switch Inc
|
$0.8852 | Active | 50000 Cycle(s) | 0.1 mΩ | SPDT | SILVER | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | 5A@250VAC | 5 A | 250 V | 1000VAC V | 100 MΩ | 0.4893 N | -25 °C | 85 °C | THROUGH HOLE-STRAIGHT | SILVER | SNAP ACTION | POLYBUTYLENE TEREPHTHALATE | 0.358 inch | 2 | NO | COPPER ALLOY | SOLDER | 0.571 inch | 6.4008 mm | 10.5918 mm | 19.812 mm | 0.138 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||
|
MS0850501F025P1C
E-Switch Inc
|
$0.8852 | Active | 50000 Cycle(s) | 0.1 mΩ | SPDT | SILVER | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | 5A@250VAC | 5 A | 250 V | 1000VAC V | 100 MΩ | 0.2446 N | -25 °C | 85 °C | THROUGH HOLE-STRAIGHT | SILVER | SNAP ACTION | POLYBUTYLENE TEREPHTHALATE | 0.358 inch | 2 | NO | COPPER ALLOY | SOLDER | 0.571 inch | 6.4008 mm | 10.5918 mm | 19.812 mm | 0.138 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||
|
MS0850503F010P1A
E-Switch Inc
|
$0.8852 | Active | 50000 Cycle(s) | 0.1 mΩ | SPDT | SILVER | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | 5A@250VAC | 5 A | 250 V | 1000VAC V | 100 MΩ | 0.0973 N | -25 °C | 85 °C | THROUGH HOLE-STRAIGHT | SILVER | SNAP ACTION | POLYBUTYLENE TEREPHTHALATE | 0.37 inch | 3 | NO | COPPER ALLOY | SOLDER | 0.89 inch | 6.4008 mm | 10.5918 mm | 19.812 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||
|
MS0850503F025V1A
E-Switch Inc
|
$0.8852 | Active | 50000 Cycle(s) | 0.1 mΩ | SPDT | SILVER | SNAP ACTING/LIMIT SWITCH | STRAIGHT LEVER | 5A@250VAC | 5 A | 250 V | 1000VAC V | 100 MΩ | 0.2446 N | -25 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | SILVER | SNAP ACTION | POLYBUTYLENE TEREPHTHALATE | 0.374 inch | NO | COPPER ALLOY | SOLDER | 0.89 inch | 6.4008 mm | 13.8938 mm | 19.812 mm | 0.134 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch |