Parametric results for: 精工太阳能gps手表5×53【精仿++微wxmpscp】 under RF/Microwave Antennas

Filter Your Search

1 - 10 of 475 results

|
-
-
-
-
-
-
-
-
-
-
-
RF/Microwave Device Type: GPS ANTENNA
Select parts from the table below to compare.
Compare
Compare
ANT8010LL05R1575A
Pulse Electronics Corporation
$0.2140 Yes Active GPS ANTENNA PULSE ELECTRONICS CORP compliant
ANT3216LL15R1575A
Pulse Electronics Corporation
$0.2705 Yes Active 50 Ω 1 W YES 1.626 GHz GPS ANTENNA GPS 51 MHz 360 deg YES 1.626 GHz 1.524 GHz LINEAR 105 °C -40 °C COMPONENT SURFACE MOUNT 2 DIE OR CHIP PULSE ELECTRONICS CORP compliant
ANT016008LCD1575MA1
TDK Corporation
$0.5129 Yes Obsolete 50 Ω 4 1.576 GHz GPS ANTENNA IT CAN ALSO OPERATE AT 2400 TO 2484 MHZ GPS/ISM NO 1.576 GHz 1.574 GHz RHCP/LINEAR 85 °C -40 °C COMPONENT TDK CORP compliant DIE-6 2016-12-09 TDK
APAKN1304-C2G-T
Abracon Corporation
$0.5982 Yes Active 50 Ω YES GPS ANTENNA GALILEO/GLONASS/GNSS/GPS/IOT NO RHCP e1 COMPONENT SURFACE MOUNT 2 CERAMIC Tin/Silver/Copper (Sn/Ag/Cu) ABRACON LLC compliant 2019-05-24 ABRACON
PRO-OB-430
Abracon Corporation
$0.6480 Yes Active GPS ANTENNA ABRACON LLC compliant ABRACON
1462350001
Molex
$0.6780 Yes Yes Active YES 1.566 GHz GPS ANTENNA IT CAN ALSO BE OPERATED AT 1571 TO 1580 MHZ AND 1597 TO 1607 MHZ BEIDOU/GALILEO/GLONASS/GNSS/GPS YES 1.566 GHz 1.556 GHz ELLIPTICAL COMPONENT SURFACE MOUNT MOLEX LLC compliant Molex
W3064C
Pulse Electronics Corporation
$0.8265 Yes Active GPS ANTENNA PULSE ELECTRONICS CORP compliant
ACAG0301-1575-T
Abracon Corporation
$0.8344 Yes Active 50 Ω 2 YES GPS ANTENNA IOT/GLONASS/GPS 40 MHz YES LINEAR 85 °C -40 °C COMPONENT SURFACE MOUNT 2 CERAMIC ABRACON LLC compliant 2019-05-24 ABRACON
AH316M157501-T
TAIYO YUDEN
$0.8926 Yes Not Recommended 1.5764 GHz GPS ANTENNA GPS NO 1.5764 GHz 1.5744 GHz LINEAR HORIZONTAL/LINEAR VERTICAL 80 °C -20 °C COMPONENT TAIYO YUDEN CO LTD compliant 3.20 X 1.60 MM, 0.50 MM HEIGHT, COMPACT PACKAGE-2 TAIYO YUDEN
ACAG0301-15752450-T
Abracon Corporation
$0.9688 Yes Active 50 Ω 1.92 YES 1.585 GHz GPS ANTENNA IT CAN ALSO OPERATE AT 2400 TO 2500 MHZ, BANDWIDTH : 100 MHZ BLUETOOTH/GPS/IOT/ISM/WIRELESS 20 MHz YES 1.585 GHz 1.565 GHz 85 °C -40 °C COMPONENT SURFACE MOUNT 4 CERAMIC ABRACON LLC compliant 2019-04-30 ABRACON