Filter Your Search
1 - 10 of 18 results
|
7S-26.000MAHE-T
TXC Corporation
|
$0.6852 | Yes | Active | 26 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 80 Ω | 12 pF | L2.5XB2.0XH0.75 (mm)/L0.098XB0.079XH0.03 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR | 1 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L2.5XB2.0XH0.75 (mm)/L0.098XB0.079XH0.03 (inch) | TXC CORP | SMD, 4 PIN | compliant | TXC CORPORATION | ||||||
|
637S-26.000MHZ-BBD00010
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 26 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 200 Ω | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | 60 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 100 µW | e3/e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | TIN/GOLD | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.60 | ||||
|
637S-26.000MHZ-BHM10010
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 26 MHz | 50 ppm | 0.001 % | 5 PPM/YEAR | 200 Ω | 10 pF | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | e3/e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN/GOLD | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, SMD, 4 PIN | compliant | 8541.60.00.60 | |||
|
637S-26.000MHZ-BBD10010
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 26 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 200 Ω | 10 pF | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | e3/e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | TIN/GOLD | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.60 | |||
|
M7S26TDJXX.XXXXMHZ
MtronPTI
|
Check for Price | Obsolete | MTRONPTI | compliant | 8541.60.00.80 | ||||||||||||||||||||||||
|
M7S26FDJXX.XXXXMHZ
MtronPTI
|
Check for Price | Obsolete | MTRONPTI | compliant | 8541.60.00.80 | ||||||||||||||||||||||||
|
7S-26.000MAAE-T
TXC Corporation
|
Check for Price | Yes | Active | 26 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 80 Ω | 12 pF | L2.5XB2.0XH0.75 (mm)/L0.098XB0.079XH0.03 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L2.5XB2.0XH0.75 (mm)/L0.098XB0.079XH0.03 (inch) | TXC CORP | SMD, 4 PIN | compliant | TXC CORPORATION | ||||||
|
M7S26TAJXX.XXXXMHZ
MtronPTI
|
Check for Price | Obsolete | MTRONPTI | compliant | 8541.60.00.80 | ||||||||||||||||||||||||
|
637S-26.000MHZ-HBD10010
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 26 MHz | 10 ppm | 0.005 % | 5 PPM/YEAR | 200 Ω | 10 pF | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | e3/e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | TIN/GOLD | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, SMD, 4 PIN | compliant | 8541.60.00.60 | |||
|
M7S26TBJXX.XXXXMHZ
MtronPTI
|
Check for Price | Obsolete | MTRONPTI | compliant | 8541.60.00.80 |