Filter Your Search
1 - 10 of 11 results
|
70AAJ-5-M0
Bourns Inc
|
$1.3153 | Yes | Yes | Active | 5 | 1 | 2.54 mm | 2 | 25 mΩ | 3 A | MALE | 10000 Cycles | BOARD | GLASS FILLED THERMOPLASTIC | GOLD OVER NICKEL | STRAIGHT | PCB CONNECTOR | 70AA | ROHS COMPLIANT & TUBE PKG. | 500VAC V | 1 GΩ | COMMERCIAL | NO | NO | e4 | NO | UL | -55 °C | 125 °C | RECEPTACLE | Gold (Au) | COPPER ALLOY | RECTANGULAR | COMPRESSION | BLACK | 0.1 inch | ONE | GENERAL PURPOSE | RECTANGULAR | 7.3914 mm | 30u inch | SURFACE MOUNT | 0.334 inch | 0.107 inch | 0.497 inch | BOURNS INC | ROHS COMPLIANT | compliant | Bourns | ||||||||
|
70ADJ-5-ML1
Bourns Inc
|
$1.4608 | Yes | Yes | Active | 5 | 1 | 3.9878 mm | 2 | 25 mΩ | 3 A | MALE | 5000 Cycles | BOARD | GLASS FILLED THERMOPLASTIC | GOLD (30) OVER NICKEL (60) | STRAIGHT | PCB CONNECTOR | 70AD | ROHS COMPLIANT, LOW PROFILE | 500VAC V | 500 MΩ | COMMERCIAL | NO | NO | e3 | NO | UL | -55 °C | 125 °C | PEG | RECEPTACLE | TIN LEAD OVER NICKEL (60) | COPPER ALLOY | RECTANGULAR | COMPRESSION | BLACK | 0.157 inch | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 9.525 mm | 30u inch | SURFACE MOUNT | 0.441 inch | 0.157 inch | 0.776 inch | BOURNS INC | ROHS COMPLIANT | compliant | Bourns | ||||||
|
70AAJ-5-M0G
Bourns Inc
|
$1.4650 | Yes | Yes | Active | NOT SPECIFIED | PCB CONNECTOR | NO | NO | NO | NO | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | BOURNS INC | ROHS COMPLIANT | compliant | Bourns | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||
|
70ADJ-5-ML0
Bourns Inc
|
$1.7620 | Yes | Yes | Active | 5 | 1 | 3.9878 mm | 2 | 25 mΩ | 3 A | MALE | 5000 Cycles | BOARD | GLASS FILLED THERMOPLASTIC | GOLD (30) OVER NICKEL (60) | STRAIGHT | PCB CONNECTOR | 70AD | ROHS COMPLIANT, LOW PROFILE | 500VAC V | 500 MΩ | COMMERCIAL | NO | NO | e3 | NO | UL | -55 °C | 125 °C | PEG | RECEPTACLE | TIN LEAD OVER NICKEL (60) | COPPER ALLOY | RECTANGULAR | COMPRESSION | BLACK | 0.157 inch | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 9.525 mm | 30u inch | SURFACE MOUNT | 0.441 inch | 0.157 inch | 0.776 inch | BOURNS INC | ROHS COMPLIANT | compliant | Bourns | ||||||
|
70ADJ-5-ML0G
Bourns Inc
|
$1.9060 | Yes | Yes | Active | GOLD (30) OVER NICKEL (30) | PCB CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | BOURNS INC | ROHS COMPLIANT | compliant | Bourns | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||
|
70ADJ-5-ML1G
Bourns Inc
|
$1.9802 | Yes | Yes | Active | NOT SPECIFIED | PCB CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | BOURNS INC | ROHS COMPLIANT | compliant | Bourns | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||
|
70AAJ-5-M1
Bourns Inc
|
Check for Price | Obsolete | PCB CONNECTOR | NO | NO | NO | e4 | NO | GOLD (30) OVER NICKEL | NO | ONE | GENERAL PURPOSE | BOURNS INC | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
70AAJ-5-M1G
Bourns Inc
|
Check for Price | Obsolete | PCB CONNECTOR | NO | NO | NO | e4 | NO | GOLD (30) OVER NICKEL | NO | ONE | GENERAL PURPOSE | BOURNS INC | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
70ADJ-5-ML0_
Bourns Inc
|
Check for Price | Yes | Active | 5 | 1 | 3.9878 mm | 2 | 25 mΩ | 3 A | MALE | 5000 Cycles | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) OVER NICKEL (60) | STRAIGHT | PCB CONNECTOR | ROHS COMPLIANT, LOW PROFILE | 500VAC V | NO | 500 MΩ | NO | NO | e3 | NO | UL | -55 °C | 125 °C | PEG | RECEPTACLE | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | COMPRESSION | BLACK | 0.157 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 9.525 mm | 30u inch | SURFACE MOUNT | 0.441 inch | 0.157 inch | 0.776 inch | BOURNS INC | ROHS COMPLIANT | compliant | ||||||||
|
70AAJ-5-M0_
Bourns Inc
|
Check for Price | Yes | Active | 5 | 1 | 2.54 mm | 2 | 25 mΩ | 3 A | MALE | 10000 Cycles | BOARD | GLASS FILLED POLYETHYLENE | GOLD OVER NICKEL | STRAIGHT | PCB CONNECTOR | ROHS COMPLIANT & TUBE PKG. | 500VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | -55 °C | 125 °C | RECEPTACLE | Gold (Au) | COPPER ALLOY | RECTANGULAR | COMPRESSION | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 7.3914 mm | 30u inch | SURFACE MOUNT | 0.334 inch | 0.107 inch | 0.497 inch | BOURNS INC | ROHS COMPLIANT | compliant |