Filter Your Search
1 - 7 of 7 results
|
RAT1010X-9DB-C-T-LF
Thin Film Technology Corp (TFT)
|
Check for Price | Contact Manufacturer | 50 Ω | 9 dB | 16.02 dBm | 1.3 | 2.5 GHz | FIXED ATTENUATOR | LOW NOISE | 2.5 GHz | e3 | 125 °C | -55 °C | COMPONENT | MATTE TIN OVER NICKEL | THIN FILM TECHNOLOGY CORP | compliant | ||||||
|
ATV/1800C-63
Trak Microwave Corp
|
Check for Price | Transferred | 15 dB | 5.05 dBm | 2 dB | 1.935 GHz | VARIABLE ATTENUATOR | 1.935 GHz | 1.665 GHz | 70 °C | -20 °C | COMPONENT | TRAK MICROWAVE CORP | unknown | |||||||||
|
RAT1010X-9DB-C-T-N
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Yes | Contact Manufacturer | 50 Ω | 9 dB | 16.02 dBm | 1.3 | 2.5 GHz | FIXED ATTENUATOR | LOW NOISE | 2.5 GHz | e3 | 125 °C | -55 °C | COMPONENT | Matte Tin (Sn) - with Nickel (Ni) barrier | THIN FILM TECHNOLOGY CORP | compliant | ||||
|
ATV/1800C-63
Smiths Group
|
Check for Price | Contact Manufacturer | 15 dB | 5.05 dBm | 2 dB | 1.935 GHz | VARIABLE ATTENUATOR | 1.935 GHz | 1.665 GHz | 70 °C | -20 °C | COMPONENT | SMITHS GROUP PLC | unknown | |||||||||
|
RAT1010X-9DB-D-C
Susumu Co Ltd
|
Check for Price | Yes | Yes | Active | 75 Ω | 9 dB | 16.02 dBm | 1.3 | 2.5 GHz | FIXED ATTENUATOR | 2.5 GHz | 125 °C | -55 °C | COMPONENT | SUSUMU CO LTD | compliant | |||||||
|
RAT1010X-9DB-C-B
Susumu Co Ltd
|
Check for Price | Yes | Yes | Active | 50 Ω | 9 dB | 16.02 dBm | 1.3 | 2.5 GHz | FIXED ATTENUATOR | 2.5 GHz | 125 °C | -55 °C | COMPONENT | SUSUMU CO LTD | compliant | |||||||
|
RAT1010X-9DB-C-C
Susumu Co Ltd
|
Check for Price | Yes | Yes | Active | 50 Ω | 9 dB | 16.02 dBm | 1.3 | 2.5 GHz | FIXED ATTENUATOR | 2.5 GHz | 125 °C | -55 °C | COMPONENT | SUSUMU CO LTD | compliant |