Filter Your Search
1 - 10 of 141 results
|
SR540
Yangzhou Yangjie Electronics Co Ltd
|
$0.0656 | Yes | Active | 5 A | 550 mV | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | LOW POWER LOSS; FREE WHEELING DIODE | FAST RECOVERY | 120 A | 1 | O-PALF-W2 | DO-201AD | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | DO-27, 2 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
SR540
DC Components Co Ltd
|
$0.0823 | Contact Manufacturer | 5 A | 550 mV | 2 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | O-PALF-W2 | DO-27 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | DC COMPONENTS CO LTD | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||
|
SR54F-AU_R1_000A1
PanJit Semiconductor
|
$0.1229 | Yes | Active | 5 A | 550 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 100 A | 1 | R-PDSO-F2 | AEC-Q101; TS 16949 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | PANJIT INTERNATIONAL INC | SMBF, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | 2016-08-12 | ||||||||||||||||||
|
SR540M26
Rectron Semiconductor
|
Check for Price | Obsolete | 5 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 150 A | 1 | Not Qualified | O-PALF-W2 | DO-201AD | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | RECTRON LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||
|
SR5427-U(B)
Kodenshi Sensing
|
Check for Price | Obsolete | 30 mA | TRANSPARENT | 660 nm | 34 deg | 85 °C | -20 °C | 7.7 mm | KODENSHI AUK CORP | unknown | 8541.40.80.00 | Red | 2.5 V | NO | 3 V | |||||||||||||||||||||||||||||||||||
|
SR540-C
Secos Corporation
|
Check for Price | Active | RECTIFIER DIODE | SECOS CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
SR5411
Kodenshi Sensing
|
Check for Price | Contact Manufacturer | 10 mA | TRANSPARENT | SINGLE COLOR LED | 700 nm | 22 deg | 85 °C | -25 °C | 8.6 mm | KODENSHI AUK CORP | unknown | 8541.40.20.00 | Red | 2.3 V | 4 V | 22 cd | ||||||||||||||||||||||||||||||||||
|
SR5411
Kodenshi Corporation
|
Check for Price | Contact Manufacturer | 10 mA | TRANSPARENT | SINGLE COLOR LED | 700 nm | 22 deg | 85 °C | -25 °C | 8.6 mm | KODENSHI AUK CORP | unknown | 8541.40.20.00 | Red | 2.3 V | 4 V | 22 cd | ||||||||||||||||||||||||||||||||||
|
SR545A
FCI Semiconductor
|
Check for Price | Contact Manufacturer | FIRST COMPONENTS INTERNATIONAL | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
SR54L_R2_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 5 A | 450 mV | 1 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 120 A | 1 | R-PDSO-C2 | DO-214AA | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | GREEN, PLASTIC, SMB, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 |