Filter Your Search
1 - 2 of 2 results
|
EECEP0F333Y
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 33 mF | 3.3 V | 80 % | 1615 | 20 % | SURFACE MOUNT | ELECTRIC DOUBLE LAYER CAPACITOR | EP | EEC-EP | 60 °C | -10 °C | DISK PACKAGE | SMT | Tape, Embossed | YES | GULL WING AND FLAT | 1.45 mm | 4 mm | 3.85 mm | PANASONIC CORP | , 1615 | compliant | EAR99 | 8532.29.00.40 | ||
|
EECEP0F303Y
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 30 mF | 3.3 V | 80 % | 1615 | 20 % | SURFACE MOUNT | ELECTRIC DOUBLE LAYER CAPACITOR | EEC-EP(THIN TYPE) | 60 °C | -10 °C | CYLINDRICAL PACKAGE | SMT | Tape, Embossed | YES | GULL WING AND FLAT | 1 mm | 4 mm | 3.85 mm | PANASONIC CORP | , 1615 | compliant | EAR99 | 8532.29.00.40 |