Filter Your Search
1 - 10 of 231,763 results
|
JMK316BJ106KF-T
TAIYO YUDEN
|
$0.1201 | Yes | Yes | Not Recommended | 10 µF | 6.3 V | 10 % | 1206 | BJ | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | YES | MATTE TIN | WRAPAROUND | TAIYO YUDEN CO LTD | 1206 | , 1206 | unknown | EAR99 | 8532.24.00.20 | TAIYO YUDEN | ||||||
|
D15BJ270B5TET
Knowles Capacitors
|
Check for Price | Yes | Active | 27 pF | 50 V | 0.3704 % | 0201 | BJ | 0.3704 % | CERAMIC | CERAMIC CAPACITOR | e2 | 125 °C | -55 °C | 2 | SMT | TR | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | 102 µm | 508 µm | 381 µm | KNOWLES PRECISION DEVICES | , 0201 | compliant | EAR99 | ||||||||||||
|
D15BJ300G5TAD
Knowles Capacitors
|
Check for Price | Yes | Active | 30 pF | 50 V | 2 % | 0201 | BJ | 2 % | CERAMIC | CERAMIC CAPACITOR | e2 | 125 °C | -55 °C | 2 | SMT | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | 102 µm | 508 µm | 381 µm | KNOWLES PRECISION DEVICES | , 0201 | compliant | EAR99 | |||||||||||||
|
D15BJ510J5PBD
Knowles Capacitors
|
Check for Price | Yes | Active | 51 pF | 50 V | 5 % | 0201 | BJ | 5 % | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | Gold (Au) - with Nickel (Ni) barrier | 102 µm | 508 µm | 381 µm | KNOWLES PRECISION DEVICES | , 0201 | compliant | EAR99 | |||||||||||||
|
D25BJ560M5MD
Knowles Capacitors
|
Check for Price | Yes | Active | 56 pF | 50 V | 20 % | 0302 | BJ | 20 % | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Gold (Au) | 102 µm | 762 µm | 635 µm | KNOWLES PRECISION DEVICES | , 0302 | compliant | EAR99 | ||||||||||||
|
D25BJ620D5PA
Knowles Capacitors
|
Check for Price | Yes | Active | 62 pF | 50 V | 0.8065 % | 0302 | BJ | 0.8065 % | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Gold (Au) - with Nickel (Ni) barrier | 102 µm | 762 µm | 635 µm | KNOWLES PRECISION DEVICES | , 0302 | compliant | EAR99 | ||||||||||||
|
D30BJ620L1MB
Knowles Capacitors
|
Check for Price | Yes | Active | 62 pF | 100 V | 15 % | 0303 | BJ | 15 % | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Gold (Au) | 152 µm | 762 µm | 762 µm | KNOWLES PRECISION DEVICES | , 0303 | compliant | EAR99 | ||||||||||||
|
D35BJ151D1MA
Knowles Capacitors
|
Check for Price | Yes | Active | 150 pF | 100 V | 0.3333 % | 0404 | BJ | 0.3333 % | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Gold (Au) | 178 µm | 1.016 mm | 889 µm | KNOWLES PRECISION DEVICES | , 0404 | compliant | EAR99 | ||||||||||||
|
D35BJ820B1MA
Knowles Capacitors
|
Check for Price | Yes | Active | 82 pF | 100 V | 0.122 % | 0404 | BJ | 0.122 % | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Gold (Au) | 178 µm | 1.016 mm | 889 µm | KNOWLES PRECISION DEVICES | , 0404 | compliant | EAR99 | ||||||||||||
|
D50BJ271A1MBD
Knowles Capacitors
|
Check for Price | Yes | Active | 270 pF | 100 V | 0.0185 % | 0605 | BJ | 0.0185 % | CERAMIC | CERAMIC CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | Gold (Au) | 178 µm | 1.524 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 0605 | compliant | EAR99 |