Filter Your Search
1 - 10 of 1,939 results
|
LP24-18-FREQ9-20J1EE
Pletronics Inc
|
Check for Price | Yes | Yes | Active | 20 ppm | 0.01 % | 5 PPM/YEAR | 40 Ω | 18 pF | L10.8XB4.47XH2.5 (mm)/L0.425XB0.176XH0.098 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 1 mW | 27 MHz | 15 MHz | e3 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | L10.8XB4.47XH2.5 (mm)/L0.425XB0.176XH0.098 (inch) | PLETRONICS INC | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.80 | ||
|
LP49-09-FREQ9-20H1KJ
Pletronics Inc
|
Check for Price | Yes | Yes | Active | 20 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 9 pF | L10.8XB4.47XH3.56 (mm)/L0.425XB0.176XH0.14 (inch) | 80 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 1 mW | 27 MHz | 15 MHz | e3 | -35 °C | 80 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | L10.8XB4.47XH3.56 (mm)/L0.425XB0.176XH0.14 (inch) | PLETRONICS INC | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.80 | ||
|
LP24-09-FREQ9-20F1EE
Pletronics Inc
|
Check for Price | Yes | Yes | Active | 20 ppm | 0.002 % | 5 PPM/YEAR | 40 Ω | 9 pF | L10.8XB4.47XH2.5 (mm)/L0.425XB0.176XH0.098 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 1 mW | 27 MHz | 15 MHz | e3 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | L10.8XB4.47XH2.5 (mm)/L0.425XB0.176XH0.098 (inch) | PLETRONICS INC | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.80 | ||
|
ABM81-FREQ9-2U-T2
Abracon Corporation
|
Check for Price | Yes | Yes | Active | ABRACON CORP | unknown | |||||||||||||||||||||||
|
ABM8-FREQ9-2Y-T2
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 20 ppm | 0.003 % | 3 PPM/FIRST YEAR | 80 Ω | 18 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 60 °C | PARALLEL - 3RD OVERTONE | TAPE AND REEL | 10 µW | 125 MHz | 98.304 MHz | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | ABRACON LLC | ROHS COMPLIANT, HERMETIC SEALED, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.80 | ||
|
SM42-44-FREQ9-20J1KJ
Pletronics Inc
|
Check for Price | Yes | Yes | Active | 20 ppm | 0.01 % | 5 PPM/YEAR | 40 Ω | 44 pF | L11.6XB5.0XH4.6 (mm)/L0.457XB0.197XH0.181 (inch) | 80 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL; AT-CUT CRYSTAL | 1 mW | 27 MHz | 15 MHz | e3/e1 | -35 °C | 80 °C | SURFACE MOUNT | YES | L11.6XB5.0XH4.6 (mm)/L0.457XB0.197XH0.181 (inch) | PLETRONICS INC | ROHS COMPLIANT, MINIATURE, SMD, 2 PIN | compliant | 8541.60.00.80 | |||
|
LP21-SR-FREQ9-20D1JJ
Pletronics Inc
|
Check for Price | Yes | Yes | Active | 20 ppm | 0.001 % | 5 PPM/YEAR | 40 Ω | L10.8XB4.47XH2.1 (mm)/L0.425XB0.176XH0.083 (inch) | 80 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 1 mW | 27 MHz | 15 MHz | e3 | -30 °C | 80 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | L10.8XB4.47XH2.1 (mm)/L0.425XB0.176XH0.083 (inch) | PLETRONICS INC | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.80 | |||
|
LP49-44-FREQ9-20D1CG
Pletronics Inc
|
Check for Price | Yes | Yes | Active | 20 ppm | 0.001 % | 5 PPM/YEAR | 40 Ω | 44 pF | L10.8XB4.47XH3.56 (mm)/L0.425XB0.176XH0.14 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 1 mW | 27 MHz | 15 MHz | e3 | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | L10.8XB4.47XH3.56 (mm)/L0.425XB0.176XH0.14 (inch) | PLETRONICS INC | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.80 | |||
|
LP21-09-FREQ9-20H1GH
Pletronics Inc
|
Check for Price | Yes | Yes | Active | 20 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 9 pF | L10.8XB4.47XH2.1 (mm)/L0.425XB0.176XH0.083 (inch) | 75 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 1 mW | 27 MHz | 15 MHz | e3 | -20 °C | 75 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | L10.8XB4.47XH2.1 (mm)/L0.425XB0.176XH0.083 (inch) | PLETRONICS INC | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.80 | ||
|
LP24-44-FREQ9-20G1GG
Pletronics Inc
|
Check for Price | Yes | Yes | Active | 20 ppm | 0.003 % | 5 PPM/YEAR | 40 Ω | 44 pF | L10.8XB4.47XH2.5 (mm)/L0.425XB0.176XH0.098 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 1 mW | 27 MHz | 15 MHz | e3 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | L10.8XB4.47XH2.5 (mm)/L0.425XB0.176XH0.098 (inch) | PLETRONICS INC | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.80 |