Filter Your Search
1 - 10 of 17,428 results
|
TWMC63-1R07FB
Kamaya Inc
|
Check for Price | Yes | Active | 1.07 Ω | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | BULK | WRAPAROUND | 550 µm | 6.3 mm | 3.2 mm | KAMAYA ELECTRIC CO LTD | CHIP | unknown | EAR99 | |||||||||||||
|
RLC10-1R13FTH
Kamaya Inc
|
Check for Price | Yes | Yes | Active | 1.13 Ω | 1 % | 125 mW | 0402 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | e3 | 125 °C | -55 °C | Chip | 2 | Tape, Paper | Tin (Sn) | 350 µm | 1 mm | 500 µm | KAMAYA ELECTRIC CO LTD | compliant | EAR99 | ||||||||||||||||
|
RH2K2M00FB
Kamaya Inc
|
Check for Price | Yes | Yes | Active | 2 MΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | RH2 | PRECISION | 40 °C | RH | NO | 5 kV | e3 | 125 °C | -25 °C | Cylindrical | 2 | TUBULAR PACKAGE | BULK | Tin (Sn) | WIRE | 1 mm | 38 mm | 5 mm | 26.5 mm | KAMAYA ELECTRIC CO LTD | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | |||||||
|
TWMC63-38R3FB
Kamaya Inc
|
Check for Price | Yes | Active | 38.3 Ω | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | BULK | WRAPAROUND | 550 µm | 6.3 mm | 3.2 mm | KAMAYA ELECTRIC CO LTD | CHIP | unknown | EAR99 | |||||||||||||
|
TWMC50-8200FTE
Kamaya Inc
|
Check for Price | Yes | Active | 820 Ω | 1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed, 7 Inch | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | KAMAYA ELECTRIC CO LTD | CHIP | unknown | EAR99 | |||||||||||||
|
RH3K348MFB
Kamaya Inc
|
Check for Price | Yes | Active | 348 MΩ | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | RH3 | PRECISION | 40 °C | RH | NO | 10 kV | 125 °C | -25 °C | Cylindrical | 2 | TUBULAR PACKAGE | BULK | WIRE | 1 mm | 38 mm | 5 mm | 39 mm | KAMAYA ELECTRIC CO LTD | Axial, | compliant | EAR99 | ||||||||||
|
FCR1/16304-B
Kamaya Inc
|
Check for Price | Yes | Yes | Active | 300 kΩ | -30 % | 63 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL PLATE | 70 °C | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | KAMAYA ELECTRIC CO LTD | , 0603 | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
FCR1/4305LB
Kamaya Inc
|
Check for Price | Yes | Yes | Active | 3 MΩ | 15 % | 250 mW | 1210 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL PLATE | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN | WRAPAROUND | 550 µm | 3.1 mm | 2.5 mm | KAMAYA ELECTRIC CO LTD | , 1210 | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
RLC50K1R27FB
Kamaya Inc
|
Check for Price | Yes | Yes | Active | 1.27 Ω | 1 % | 750 mW | 2010 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | e3 | 125 °C | -55 °C | Chip | 2 | Bulk | Tin (Sn) | 600 µm | 5 mm | 2.5 mm | KAMAYA ELECTRIC CO LTD | compliant | EAR99 | ||||||||||||||||
|
FCR1/102R2-B
Kamaya Inc
|
Check for Price | Yes | Yes | Active | 2.2 Ω | -30 % | 100 mW | 0805 | SURFACE MOUNT | SMT | -200,500 ppm/°C | FIXED RESISTOR | METAL PLATE | 70 °C | YES | 150 V | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | TIN | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | KAMAYA ELECTRIC CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 |