Filter Your Search
1 - 10 of 53,324 results
|
C323C565J3R5TA
KEMET Corporation
|
$2.0336 | Yes | Active | 5.6 µF | 25 V | 5 % | X7R | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5.08 mm | WIRE | 7.62 mm | 5.08 mm | 4.07 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.60 | ||||
|
C322C565J3R5TA
KEMET Corporation
|
$2.0336 | Yes | Active | 5.6 µF | 25 V | 5 % | X7R | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | MATTE TIN OVER NICKEL | 5.08 mm | WIRE | 6.6 mm | 5.08 mm | 4.07 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.60 | ||||
|
C326C565J3R5TA
KEMET Corporation
|
$2.0336 | Yes | Active | 5.6 µF | 25 V | 5 % | X7R | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | MATTE TIN OVER NICKEL | 2.54 mm | WIRE | 7.62 mm | 5.08 mm | 4.07 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.60 | ||||
|
C320C565J3R5TA
KEMET Corporation
|
$2.0336 | Yes | Active | 5.6 µF | 25 V | 5 % | X7R | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | MATTE TIN OVER NICKEL | 2.54 mm | WIRE | 5.84 mm | 5.08 mm | 4.07 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.60 | ||||
|
C328C565J3R5TA
KEMET Corporation
|
$2.0336 | Yes | Active | 5.6 µF | 25 V | 5 % | X7R | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | MATTE TIN OVER NICKEL | 5.08 mm | WIRE | 7.62 mm | 5.08 mm | 4.07 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.24.00.60 | ||||
|
2225J0100565JXT
Syfer Technology
|
$4.5223 | Yes | Yes | Active | 5.6 µF | 10 V | 5 % | 2225 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 4.2 mm | 6.3 mm | 5.7 mm | SYFER TECHNOLOGY LTD | , 2225 | compliant | EAR99 | 8532.24.00.20 | |||
|
2220J0160565JXT
Syfer Technology
|
$4.5223 | Yes | Yes | Active | 5.6 µF | 16 V | 5 % | 2220 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 4.2 mm | 5.7 mm | 5 mm | SYFER TECHNOLOGY LTD | , 2220 | compliant | EAR99 | 8532.24.00.20 | |||
|
2220J0100565JXT
Syfer Technology
|
$4.5223 | Yes | Yes | Active | 5.6 µF | 10 V | 5 % | 2220 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 4.2 mm | 5.7 mm | 5 mm | SYFER TECHNOLOGY LTD | , 2220 | compliant | EAR99 | 8532.24.00.20 | |||
|
2225J0160565JXT
Syfer Technology
|
$4.5223 | Yes | Yes | Active | 5.6 µF | 16 V | 5 % | 2225 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 4.2 mm | 6.3 mm | 5.7 mm | SYFER TECHNOLOGY LTD | , 2225 | compliant | EAR99 | 8532.24.00.20 | |||
|
2225J0250565JXT
Syfer Technology
|
$4.9742 | Yes | Yes | Active | 5.6 µF | 25 V | 5 % | 2225 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 4.2 mm | 6.3 mm | 5.7 mm | SYFER TECHNOLOGY LTD | , 2225 | compliant | EAR99 | 8532.24.00.20 |