Filter Your Search
1 - 10 of 1,097 results
|
GRM3164P1HR68DD01J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 0.68 pF | 50 V | 73.53 % | 1206 | PK | 73.53 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -150+/-250ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | WRAPAROUND | 600 µm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | , 1206 | unknown | EAR99 | 8532.24.00.20 | ||||
|
GRM1554P1H1R9CZ01W
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 1.9 pF | 50 V | 13.16 % | 0402 | PK | 13.16 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -150+/-250ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||||
|
GRM1884P2A1R6BD01J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 1.6 pF | 100 V | 6.25 % | 0603 | PK | 6.25 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -150+/-250ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||
|
GRM2194P2A2R0CD01J
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 2 pF | 100 V | 12.5 % | 0805 | PK | 12.5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -150+/-250ppm/Cel ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | , 0805 | unknown | EAR99 | 8532.24.00.20 | ||||
|
GRM2164P1HR51DD01D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 0.51 pF | 50 V | 98.04 % | 0805 | PK | 98.04 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -150+/-250ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | , 0805 | unknown | EAR99 | 8532.24.00.20 | ||||
|
GRM1884P2A1R6BZ01J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 1.6 pF | 100 V | 6.25 % | 0603 | PK | 6.25 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -150+/-250ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||
|
GRM1884P1H1R0BZ01J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 1 pF | 50 V | 10 % | 0603 | PK | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -150+/-250ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||
|
GRM1554P1H1R5DD01W
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 1.5 pF | 50 V | 33.33 % | 0402 | PK | 33.33 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -150+/-250ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||||
|
GRM2164P1H1R5CD01D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 1.5 pF | 50 V | 16.67 % | 0805 | PK | 16.67 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -150+/-250ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | , 0805 | unknown | EAR99 | 8532.24.00.20 | ||||
|
GRM2194P2A1R7BD01D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 1.7 pF | 100 V | 5.88 % | 0805 | PK | 5.88 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -150+/-250ppm/Cel ppm/°C | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | , 0805 | compliant | EAR99 | 8532.24.00.20 |