Filter Your Search
1 - 10 of 186,318 results
|
RAA3064002GFP#AA0
Renesas Electronics Corporation
|
$3.4661 | Yes | No | Active | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | RENESAS ELECTRONICS CORP | LQFP | 48 | PLQP0048KB | unknown | Renesas Electronics | ||||||||||||||||||||||||||||||||||||||||||||
|
PGA411QPAPRQ1
Texas Instruments
|
$10.8506 | Yes | Yes | Obsolete | 5 V | 4.5 V | 22 kHz | 1200 rps | 2.64 arc min | 12 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | ANGULAR ACCURACY AND TRACKING RATE AVAILABLE WITH 10-BIT MODE | 1 | 5.25 V | 4.75 V | AUTOMOTIVE | S-PQFP-G64 | e4 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 64 | PLASTIC/EPOXY | HTFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 10 mm | 1.2 mm | 10 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | HTQFP-64 | EAR99 | 2016-02-19 | ||||||||||||
|
AD2S1210BSTZ
Analog Devices Inc
|
$20.6095 | No | Yes | Active | 5 V | 2.3 V | 10 kHz | 18 rps | 2 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | 1 | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | ANALOG DEVICES INC | QFP | 48 | ST-48 | compliant | Analog Devices | EAR99 | 8542.39.00.01 | |||||||||||||||
|
AD2S1205WSTZ
Analog Devices Inc
|
$20.9534 | No | Yes | Active | 5 V | 2.3 V | 10 kHz | 1250 rps | 2 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | BUILT-IN-TEST | 1 | 5.25 V | 4.75 V | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 10 mm | 1.6 mm | 10 mm | ANALOG DEVICES INC | QFP | 44 | ST-44-1 | compliant | Analog Devices | LEAD FREE, MS-026BCB, LQFP-44 | EAR99 | 8542.39.00.01 | ||||||||
|
AD2S1210ASTZ
Analog Devices Inc
|
$21.4642 | No | Yes | Active | 5 V | 2.3 V | 10 kHz | 18 rps | 2 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | 1 | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | ANALOG DEVICES INC | QFP | 48 | ST-48 | compliant | Analog Devices | EAR99 | 8542.39.00.01 | |||||||||||||||
|
AD698APZ
Analog Devices Inc
|
$21.6827 | No | Yes | Obsolete | 15 V | 2.3 V | 10 kHz | 18 rps | 2 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | -18 V | -6.5 V | -15 V | 1 | 18 V | 6.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | ANALOG DEVICES INC | QLCC | 28 | P-28 | compliant | Analog Devices | LCC-28 | EAR99 | 8542.39.00.01 | |||||||
|
AD2S1210WDSTZRL7
Analog Devices Inc
|
$24.5986 | No | Yes | Active | 5 V | 2.3 V | 10 kHz | 18 rps | 4 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | 1 | AUTOMOTIVE | S-PQFP-G48 | Not Qualified | e3 | 3 | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | ANALOG DEVICES INC | QFP | 48 | ST-48 | compliant | Analog Devices | EAR99 | 8542.39.00.01 | ||||||||||||||
|
AD2S1205YSTZ
Analog Devices Inc
|
$24.7809 | No | Yes | Active | 5 V | 2.3 V | 10 kHz | 1250 rps | 2 arc min | 16 | YES | DIGITAL TO SYNCHRO OR RESOLVER | BUILT-IN-TEST | 1 | 5.25 V | 4.75 V | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 10 mm | 1.6 mm | 10 mm | ANALOG DEVICES INC | QFP | 44 | ST-44-1 | compliant | Analog Devices | LEAD FREE, MS-026BCB, LQFP-44 | EAR99 | 8542.39.00.01 | ||||||||
|
AD2S1210ASTZ-RL7
Analog Devices Inc
|
$26.7860 | No | Yes | Active | 5 V | 4 V | 20 kHz | 156.25 rps | 10 arc min | 16 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | 1 | 12 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G48 | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | TQFP48,.3SQ | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | ANALOG DEVICES INC | QFP | 48 | ST-48 | compliant | Analog Devices | ||||||||||||
|
AD2S1200WSTZ
Analog Devices Inc
|
$28.1726 | No | Yes | Active | 5 V | 2 V | 2 kHz | 1000 rps | 22 arc min | 12 | YES | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | 1 | 5.25 V | 4.75 V | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 10 mm | 1.6 mm | 10 mm | ANALOG DEVICES INC | QFP | 44 | ST-44-1 | compliant | Analog Devices | LQFP-44 | EAR99 | 8542.39.00.01 |