Filter Your Search
1 - 6 of 6 results
|
M1130SL005
Alpha Wire
|
Check for Price | Yes | Active | 10 | COMMUNICATION AND CONTROL CABLE | 36 mΩ | 300 V | 75 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.518 mm2 | POLYETHYLENE | POLYVINYLCHLORIDE | YES | 20 AWG | TIN | 9.93 mm | 30.48 mm | 26X34 | ALPHA WIRE CO | compliant | ||||||||||||||||||||
|
M1130SL001
Alpha Wire
|
Check for Price | Yes | Active | 10 | COMMUNICATION AND CONTROL CABLE | 36 mΩ | 300 V | 75 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.518 mm2 | POLYETHYLENE | POLYVINYLCHLORIDE | YES | 20 AWG | TIN | 9.93 mm | 304.8 mm | 26X34 | ALPHA WIRE CO | compliant | ||||||||||||||||||||
|
M1130SL990
Alpha Wire
|
Check for Price | Yes | Active | ALPHA WIRE CO | unknown | ||||||||||||||||||||||||||||||||||||||
|
M1130SL199
Alpha Wire
|
Check for Price | Yes | Active | 10 | COMMUNICATION AND CONTROL CABLE | 36 mΩ | 300 V | 75 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.518 mm2 | POLYETHYLENE | POLYVINYLCHLORIDE | YES | 20 AWG | TIN | 9.93 mm | 26X34 | ALPHA WIRE CO | unknown | |||||||||||||||||||||
|
M1130
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 70 °C | SGS-ATES COMPONENTI ELECTRONICI S P A | unknown | DIP, DIP18,.3 | 8542.39.00.01 | R-PDIP-T18 | e0 | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Not Qualified | NO | TELECOM CIRCUIT | COMMERCIAL | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | |||||||||||||||||||
|
M1130SL002
Alpha Wire
|
Check for Price | Yes | Active | 10 | COMMUNICATION AND CONTROL CABLE | 36 mΩ | 300 V | 75 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.518 mm2 | POLYETHYLENE | POLYVINYLCHLORIDE | YES | 20 AWG | TIN | 9.93 mm | 152.4 mm | 26X34 | ALPHA WIRE CO | compliant |