Filter Your Search
1 - 5 of 5 results
|
HA2.2-20N5AJ
Vishay Intertechnologies
|
Check for Price | Obsolete | 2.2 µF | 20 V | 5 % | 3129 | NON-POLARIZED | 5 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | HA-NONPOLAR | 125 °C | -55 °C | 2 | Axial | 3.94 mm | 7.87 mm | 7.37 mm | VISHAY INTERTECHNOLOGY INC | , 3129 | unknown | EAR99 | ||||||||||
|
HA106N5AK
Vishay Sprague
|
Check for Price | Obsolete | 10 µF | 6 V | 10 % | 3129 | NON-POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | HA | 1.5 µA | HA-NONPOLAR | 0.06 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | WIRE | 3.94 mm | 7.87 mm | 7.37 mm | VISHAY INTERTECHNOLOGY INC | , 3129 | unknown | EAR99 | |||
|
HA3.3-20N5AM
Vishay Sprague
|
Check for Price | Lifetime Buy | 3.3 µF | 20 V | 20 % | 3129 | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | HA | 1.5 µA | HA-NONPOLAR | 0.06 | 125 °C | -55 °C | TUBULAR PACKAGE | Axial | NO | WIRE | 3.94 mm | 7.87 mm | 7.37 mm | VISHAY INTERTECHNOLOGY INC | , 3129 | unknown | EAR99 | 8532.21.0020 | |||
|
HA1.535N5AK
Vishay Sprague
|
Check for Price | Obsolete | 1.5 µF | 35 V | 10 % | 3129 | NON-POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | HA | 1.5 µA | HA-NONPOLAR | 0.06 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | WIRE | 3.94 mm | 7.87 mm | 7.37 mm | VISHAY INTERTECHNOLOGY INC | , 3129 | unknown | EAR99 | |||
|
HA10-6N5AM
Vishay Sprague
|
Check for Price | Lifetime Buy | 10 µF | 6 V | 20 % | 3129 | NON-POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | HA | 1.5 µA | HA-NONPOLAR | 0.06 | 125 °C | -55 °C | TUBULAR PACKAGE | Axial | NO | WIRE | 3.94 mm | 7.87 mm | 7.37 mm | VISHAY INTERTECHNOLOGY INC | , 3129 | unknown | EAR99 | 8532.21.0020 |