Parametric results for: 肇东酒店找小姐+【509339191_Qの扣】6723 under Ceramic Capacitors

Filter Your Search

1 - 10 of 76 results

|
-
-
-
Size Code: 6723
Select parts from the table below to compare.
Compare
Compare
102H5550X121MR-ROHS
EXXELIA Group
Check for Price Yes Active 120 pF 1 kV 20 % 6723 X7R 20 % Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C 125 °C -55 °C 2 Radial Box Tin (Sn) over Copper (Cu) 15.24 mm 17.2 mm 17 mm 5.8 mm EXXELIA GROUP , 6723 compliant EAR99
102H5550N113FR-ROHS
EXXELIA Group
Check for Price Yes Obsolete 11 nF 1 kV 1 % 6723 NP0 1 % Yes CERAMIC CERAMIC CAPACITOR HI-VOLTAGE(LEADED) 30ppm/Cel ppm/°C 125 °C -55 °C 2 Radial Box Tin (Sn) over Copper (Cu) 15.24 mm 17.2 mm 17 mm 5.8 mm EXXELIA GROUP , 6723 compliant EAR99
102H5550N133JR-ROHS
EXXELIA Group
Check for Price Yes Active 13 nF 1 kV 5 % 6723 NP0 5 % Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C 125 °C -55 °C 2 Radial Box Tin (Sn) over Copper (Cu) 15.24 mm 17.2 mm 17 mm 5.8 mm EXXELIA GROUP , 6723 compliant EAR99
102H5550N103GR
EXXELIA Group
Check for Price No Obsolete 10 nF 1 kV 2 % 6723 NP0 2 % Yes CERAMIC CERAMIC CAPACITOR HI-VOLTAGE(LEADED) 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 Radial Box Tin/Lead (Sn70Pb30) 15.24 mm 17.2 mm 17 mm 5.8 mm EXXELIA GROUP , 6723 compliant EAR99
102H5550N153JR-ROHS
EXXELIA Group
Check for Price Yes Active 15 nF 1 kV 5 % 6723 NP0 5 % Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C 125 °C -55 °C 2 Radial Box Tin (Sn) over Copper (Cu) 15.24 mm 17.2 mm 17 mm 5.8 mm EXXELIA GROUP , 6723 compliant EAR99
102H5550N103JR-ROHS
EXXELIA Group
Check for Price Yes Active 10 nF 1 kV 5 % 6723 NP0 5 % Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C 125 °C -55 °C 2 Radial Box Tin (Sn) over Copper (Cu) 15.24 mm 17.2 mm 17 mm 5.8 mm EXXELIA GROUP , 6723 compliant EAR99
102H5550N912GR
EXXELIA Group
Check for Price No Obsolete 9.1 nF 1 kV 2 % 6723 NP0 2 % Yes CERAMIC CERAMIC CAPACITOR HI-VOLTAGE(LEADED) 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 Radial Box Tin/Lead (Sn70Pb30) 15.24 mm 17.2 mm 17 mm 5.8 mm EXXELIA GROUP , 6723 compliant EAR99
102H5550N822JR-ROHS
EXXELIA Group
Check for Price Yes Active 8.2 nF 1 kV 5 % 6723 NP0 5 % Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C 125 °C -55 °C 2 Radial Box Tin (Sn) over Copper (Cu) 15.24 mm 17.2 mm 17 mm 5.8 mm EXXELIA GROUP , 6723 compliant EAR99
102H5550N912KR
EXXELIA Group
Check for Price No Active 9.1 nF 1 kV 10 % 6723 NP0 10 % Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e0 125 °C -55 °C 2 Radial Box Tin/Lead (Sn70Pb30) 15.24 mm 17.2 mm 17 mm 5.8 mm EXXELIA GROUP , 6723 compliant EAR99
102H5550N153FR-ROHS
EXXELIA Group
Check for Price Yes Obsolete 15 nF 1 kV 1 % 6723 NP0 1 % Yes CERAMIC CERAMIC CAPACITOR HI-VOLTAGE(LEADED) 30ppm/Cel ppm/°C 125 °C -55 °C 2 Radial Box Tin (Sn) over Copper (Cu) 15.24 mm 17.2 mm 17 mm 5.8 mm EXXELIA GROUP , 6723 compliant EAR99