Parametric results for: 肥东良家一夜情+319337670_Q_Q号max under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 34 results

|
Termination Type: MAXI TERMI POINT
Select parts from the table below to compare.
Compare
Compare
2-166075-1
TE's AMP
Check for Price Obsolete 32 2 5.08 mm MALE BOARD STRAIGHT BOARD EURO CONNECTOR TERMI-POINT, STANDARDS: DIN 41612; IEC 603-2 NO YES YES NO 94V-0 MULTIPLE MATING PARTS AVAILABLE NO ONE MAXI TERMI POINT TYCO ELECTRONICS AMP unknown
2-164780-8
TE Connectivity
Check for Price Obsolete 32 2 5.08 mm FEMALE BOARD STRAIGHT BOARD EURO CONNECTOR TERMI-POINT, STANDARDS: DIN 41612; IEC 603-2 NO YES YES NO 94V-1 MULTIPLE MATING PARTS AVAILABLE NO ONE MAXI TERMI POINT TYCO ELECTRONICS AMP unknown
2-166073-8
TE Connectivity
Check for Price Obsolete 48 3 5.08 mm MALE BOARD STRAIGHT BOARD EURO CONNECTOR TERMI-POINT, STANDARDS: DIN 41612; IEC 603-2 NO YES YES NO 94V-0 MULTIPLE MATING PARTS AVAILABLE NO ONE MAXI TERMI POINT TYCO ELECTRONICS AMP unknown
2-166011-6
TE Connectivity
Check for Price Obsolete 32 2 5.08 mm FEMALE BOARD STRAIGHT BOARD EURO CONNECTOR STANDARD: DIN 41612 NO YES NO NO 94V-0 PLUG NO ONE GENERAL PURPOSE MAXI TERMI POINT TYCO ELECTRONICS AMP unknown
2-166012-4
TE's AMP
Check for Price Obsolete 32 2 5.08 mm FEMALE BOARD STRAIGHT BOARD EURO CONNECTOR STANDARD: DIN 41612 NO YES NO NO 94V-0 PLUG MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE MAXI TERMI POINT TYCO ELECTRONICS AMP unknown
2-166073-4
TE's AMP
Check for Price Obsolete 48 3 5.08 mm MALE BOARD STRAIGHT BOARD EURO CONNECTOR TERMI-POINT, STANDARDS: DIN 41612; IEC 603-2 NO YES YES NO 94V-0 MULTIPLE MATING PARTS AVAILABLE NO ONE MAXI TERMI POINT TYCO ELECTRONICS AMP unknown
2-164780-8
TE's AMP
Check for Price Obsolete 32 2 5.08 mm FEMALE BOARD STRAIGHT BOARD EURO CONNECTOR TERMI-POINT, STANDARDS: DIN 41612; IEC 603-2 NO YES YES NO 94V-1 MULTIPLE MATING PARTS AVAILABLE NO ONE MAXI TERMI POINT TYCO ELECTRONICS AMP unknown
2-166073-1
TE's AMP
Check for Price Obsolete 48 3 5.08 mm MALE BOARD STRAIGHT BOARD EURO CONNECTOR TERMI-POINT, STANDARDS: DIN 41612; IEC 603-2 NO YES YES NO 94V-0 MULTIPLE MATING PARTS AVAILABLE NO ONE MAXI TERMI POINT TYCO ELECTRONICS AMP unknown
2-164780-1
TE Connectivity
Check for Price Obsolete 32 2 5.08 mm FEMALE BOARD STRAIGHT BOARD EURO CONNECTOR TERMI-POINT, STANDARDS: DIN 41612; IEC 603-2 NO YES YES NO 94V-1 MULTIPLE MATING PARTS AVAILABLE NO ONE MAXI TERMI POINT TYCO ELECTRONICS AMP unknown
2-166012-7
TE Connectivity
Check for Price Obsolete 32 2 5.08 mm FEMALE BOARD STRAIGHT BOARD EURO CONNECTOR STANDARD: DIN 41612 NO YES NO NO 94V-0 PLUG NO ONE GENERAL PURPOSE MAXI TERMI POINT TE CONNECTIVITY LTD unknown