Filter Your Search
1 - 10 of 160 results
|
71C301302S-1103N
Grayhill Inc
|
Check for Price | Active | 15000 Cycle(s) | 0.05 mΩ | 3 | 16P4T | MAINTAINED | GOLD | ROTARY SWITCH | ROTARY SHAFT | 0.3A@115VAC | 300 mA | 115 V | 500VAC V | 1 GΩ | PANEL MOUNT | STEEL PASSIVATED | 0.375 inch | 3/8-32 | BERYLLIUM COPPER | SILVER | BRASS | 30 deg | DIALLYL PHTHALATE | NO | BRASS | SOLDER LUG | 0.375 inch | 61.0108 mm | 17.4498 mm | 0.375 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | ||||||||
|
71C302304N-2102S
Grayhill Inc
|
Check for Price | Active | 15000 Cycle(s) | 0.05 mΩ | 2 | 16P4T | MAINTAINED | GOLD | ROTARY SWITCH | ROTARY SHAFT | 0.3A@115VAC | 300 mA | 115 V | 500VAC V | 1 GΩ | PANEL MOUNT | STEEL PASSIVATED | 0.375 inch | 3/8-32 | BERYLLIUM COPPER | SILVER | BRASS | 30 deg | DIALLYL PHTHALATE | NO | BRASS | SOLDER LUG | 0.375 inch | 79.1972 mm | 17.4498 mm | 0.375 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | ||||||||
|
9S30-08-2-04S-F
Grayhill Inc
|
Check for Price | Active | 250 mA | 28 V | 25000 Cycle(s) | 0.05 mΩ | 4 | 16P4T | MAINTAINED | GOLD | ROTARY SWITCH | ROTARY SHAFT | 0.05A@115VAC | 0.25A@115VAC | 0.25A@28VDC | 250 mA | 115 V | 500VAC V | 1 GΩ | PANEL MOUNT | STAINLESS STEEL | 0.25 inch | 1/4-32 | SILVER | GOLD | MAKE-BEFORE-BREAK | BRASS | 30 deg | MELAMINE PHENOLIC | NO | BRASS | SOLDER LUG | 0.375 inch | 95.8342 mm | 14.2748 mm | 0.312 inch | 0.187 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | ||
|
71C301302N-2103N
Grayhill Inc
|
Check for Price | Active | 15000 Cycle(s) | 0.05 mΩ | 3 | 16P4T | MAINTAINED | GOLD | ROTARY SWITCH | ROTARY SHAFT | 0.3A@115VAC | 300 mA | 115 V | 500VAC V | 1 GΩ | PANEL MOUNT | STEEL PASSIVATED | 0.375 inch | 3/8-32 | BERYLLIUM COPPER | SILVER | BRASS | 30 deg | DIALLYL PHTHALATE | NO | BRASS | SOLDER LUG | 0.375 inch | 66.548 mm | 17.4498 mm | 0.375 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | ||||||||
|
8A36-08-2-04S-F
Grayhill Inc
|
Check for Price | Active | 250 mA | 28 V | 25000 Cycle(s) | 0.05 mΩ | 4 | 16P4T | MAINTAINED | GOLD | ROTARY SWITCH | ROTARY SHAFT | 0.05A@115VAC | 0.25A@115VAC | 0.25A@28VDC | 250 mA | 115 V | 500VAC V | 1 GΩ | PANEL MOUNT | STAINLESS STEEL | 0.25 inch | 1/4-32 | SILVER | GOLD | MAKE-BEFORE-BREAK | BRASS | 36 deg | MELAMINE PHENOLIC | NO | BRASS | SOLDER LUG | 0.375 inch | 95.8342 mm | 14.2748 mm | 0.312 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | |||
|
71C302304S-2102S
Grayhill Inc
|
Check for Price | Active | 15000 Cycle(s) | 0.05 mΩ | 2 | 16P4T | MAINTAINED | GOLD | ROTARY SWITCH | ROTARY SHAFT | 0.3A@115VAC | 300 mA | 115 V | 500VAC V | 1 GΩ | PANEL MOUNT | STEEL PASSIVATED | 0.375 inch | 3/8-32 | BERYLLIUM COPPER | SILVER | BRASS | 30 deg | DIALLYL PHTHALATE | NO | BRASS | SOLDER LUG | 0.375 inch | 79.1972 mm | 17.4498 mm | 0.375 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | ||||||||
|
71C301304S-1102N
Grayhill Inc
|
Check for Price | Active | 15000 Cycle(s) | 0.05 mΩ | 2 | 16P4T | MAINTAINED | GOLD | ROTARY SWITCH | ROTARY SHAFT | 0.3A@115VAC | 300 mA | 115 V | 500VAC V | 1 GΩ | PANEL MOUNT | STEEL PASSIVATED | 0.375 inch | 3/8-32 | BERYLLIUM COPPER | SILVER | BRASS | 30 deg | DIALLYL PHTHALATE | NO | BRASS | SOLDER LUG | 0.375 inch | 61.0108 mm | 17.4498 mm | 0.375 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | ||||||||
|
71C302303N-1103N
Grayhill Inc
|
Check for Price | Active | 15000 Cycle(s) | 0.05 mΩ | 3 | 16P4T | MAINTAINED | GOLD | ROTARY SWITCH | ROTARY SHAFT | 0.3A@115VAC | 300 mA | 115 V | 500VAC V | 1 GΩ | PANEL MOUNT | STEEL PASSIVATED | 0.375 inch | 3/8-32 | BERYLLIUM COPPER | SILVER | BRASS | 30 deg | DIALLYL PHTHALATE | NO | BRASS | SOLDER LUG | 0.375 inch | 66.548 mm | 17.4498 mm | 0.375 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | ||||||||
|
71C301304N-1103N
Grayhill Inc
|
Check for Price | Active | 15000 Cycle(s) | 0.05 mΩ | 3 | 16P4T | MAINTAINED | GOLD | ROTARY SWITCH | ROTARY SHAFT | 0.3A@115VAC | 300 mA | 115 V | 500VAC V | 1 GΩ | PANEL MOUNT | STEEL PASSIVATED | 0.375 inch | 3/8-32 | BERYLLIUM COPPER | SILVER | BRASS | 30 deg | DIALLYL PHTHALATE | NO | BRASS | SOLDER LUG | 0.375 inch | 61.0108 mm | 17.4498 mm | 0.375 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | ||||||||
|
71C301303N-2104S
Grayhill Inc
|
Check for Price | Active | 15000 Cycle(s) | 0.05 mΩ | 4 | 16P4T | MAINTAINED | GOLD | ROTARY SWITCH | ROTARY SHAFT | 0.3A@115VAC | 300 mA | 115 V | 500VAC V | 1 GΩ | PANEL MOUNT | STEEL PASSIVATED | 0.375 inch | 3/8-32 | BERYLLIUM COPPER | SILVER | BRASS | 30 deg | DIALLYL PHTHALATE | NO | BRASS | SOLDER LUG | 0.375 inch | 66.548 mm | 17.4498 mm | 0.375 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 |