Filter Your Search
1 - 10 of 787 results
|
200PX3R3MEFCT16.3X11
Rubycon Corporation
|
$0.1293 | Yes | Yes | Active | 3.3 µF | 200 V | 36 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Tape | 2.5 mm | 6.3 mm | 11 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.24.0060 | Rubycon | ||||||||||
|
200PK10MEFC8X11.5
Rubycon Corporation
|
$0.1769 | Yes | Active | 10 µF | 200 V | 85 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 180 µA | 0.2 | 85 °C | -40 °C | 2 | Radial | BULK | NO | 3.5 mm | WIRE | 8 mm | 11.5 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | Rubycon | ||||||
|
200PX22MCC10X16
Rubycon Corporation
|
$0.2024 | Yes | Obsolete | 22 µF | 200 V | 105 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 276 µA | 0.2 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | WIRE | RUBYCON CORP | , | unknown | EAR99 | ||||||||||
|
200PK33MEFC10X20
Rubycon Corporation
|
$0.2024 | Yes | Yes | Active | 33 µF | 200 V | 205 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 364 µA | 0.2 | 85 °C | -40 °C | 2 | Radial | BULK | NO | 5 mm | WIRE | 10 mm | 20 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||
|
200PK33MEFCT810X20
Rubycon Corporation
|
$0.2024 | Yes | Yes | Active | 33 µF | 200 V | 205 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 364 µA | 0.2 | 85 °C | -40 °C | 2 | Radial | TAPE | NO | 5 mm | WIRE | 10 mm | 20 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||
|
200PK47MEFC10X20
Rubycon Corporation
|
$0.2303 | Yes | Active | 47 µF | 200 V | 220 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 476 µA | 0.2 | 85 °C | -40 °C | 2 | Radial | BULK | NO | 5 mm | WIRE | 10 mm | 20 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||
|
200PK47MEFCT810X20
Rubycon Corporation
|
$0.2303 | Yes | Yes | Active | 47 µF | 200 V | 220 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 476 µA | 0.2 | 85 °C | -40 °C | 2 | Radial | TAPE | NO | 5 mm | WIRE | 10 mm | 20 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||
|
200PX22MEFC10X16
Rubycon Corporation
|
$0.2788 | Yes | Active | 22 µF | 200 V | 105 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 16 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | Rubycon | |||||||||||
|
200PX22MEFCT810X16
Rubycon Corporation
|
$0.3001 | Yes | Yes | Active | 22 µF | 200 V | 105 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Tape | 5 mm | 10 mm | 16 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.24.0060 | Rubycon | ||||||||||
|
200PX33MEFCT810X20
Rubycon Corporation
|
$0.3278 | Yes | Yes | Active | 33 µF | 200 V | 140 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | Tape | 5 mm | 10 mm | 20 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.24.0060 | Rubycon |