Parametric results for: 芜湖1夜情上门服务+717746292_Qㄩ扣gd... under SRAMs

Filter Your Search

1 - 10 of 486 results

|
-
-
-
-
-
-
-
-
-
Package Code: GDFP
Select parts from the table below to compare.
Compare
Compare
WS1M8-55FC
Microsemi Corporation
Check for Price No No Obsolete 8.3886 Mbit 8 1MX8 5 V 55 ns STANDARD SRAM 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-CDFP-F36 Not Qualified e4 70 °C 36 CERAMIC, METAL-SEALED COFIRED GDFP RECTANGULAR FLATPACK, GUARD RING YES GOLD FLAT 1.27 mm DUAL 3.18 mm 23.37 mm 12.95 mm MICROSEMI CORP DFP GDFP, 36 compliant 3A991.B.2.A 8542.32.00.41
WMS512K8L-17FIA
White Electronic Designs Corp
Check for Price No Transferred 4.1943 Mbit 8 512KX8 5 V 17 ns STANDARD SRAM BATTERY BACKUP COMMON 1 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 6 mA 2 V 160 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-CDFP-F36 Not Qualified e0 85 °C -40 °C 36 CERAMIC, METAL-SEALED COFIRED GDFP FL36,.5 RECTANGULAR FLATPACK YES TIN LEAD FLAT 1.27 mm DUAL 2.897 mm 23.37 mm 12.95 mm WHITE ELECTRONIC DESIGNS CORP CERAMIC, DFP-36 unknown
WMS128K8-55FIA
White Electronic Designs Corp
Check for Price No Transferred 1.0486 Mbit 8 128KX8 5 V 55 ns STANDARD SRAM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 15 mA 4.5 V 150 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-CDFP-F36 Not Qualified e0 85 °C -40 °C 36 CERAMIC, METAL-SEALED COFIRED GDFP FL36,.5 RECTANGULAR FLATPACK, GUARD RING YES TIN LEAD FLAT 1.27 mm DUAL 2.897 mm 23.37 mm 12.95 mm WHITE ELECTRONIC DESIGNS CORP CERAMIC, DFP-36 unknown
WMS512K8L-15FQ
White Electronic Designs Corp
Check for Price No Transferred 4.1943 Mbit 8 512KX8 5 V 15 ns STANDARD SRAM 1 512000 524.288 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-CDFP-F36 Not Qualified e4 125 °C -55 °C MIL-STD-883 36 CERAMIC, METAL-SEALED COFIRED GDFP RECTANGULAR FLATPACK YES GOLD FLAT 1.27 mm DUAL 2.897 mm 23.37 mm 12.95 mm WHITE ELECTRONIC DESIGNS CORP CERAMIC, DFP-36 unknown 3A001.A.2.C 8542.32.00.41
WS1M8-35FI
Microsemi Corporation
Check for Price No No Obsolete 8.3886 Mbit 8 1MX8 5 V 35 ns STANDARD SRAM 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-CDFP-F36 Not Qualified e4 85 °C -40 °C 36 CERAMIC, METAL-SEALED COFIRED GDFP RECTANGULAR FLATPACK, GUARD RING YES GOLD FLAT 1.27 mm DUAL 3.18 mm 23.37 mm 12.95 mm MICROSEMI CORP DFP GDFP, 36 compliant 3A991.B.2.A 8542.32.00.41
WMS512K8L-35FM
White Electronic Designs Corp
Check for Price No Transferred 4.1943 Mbit 8 512KX8 5 V 35 ns STANDARD SRAM BATTERY BACKUP 1 512000 524.288 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS MILITARY R-CDFP-F36 Not Qualified e4 125 °C -55 °C 36 CERAMIC, METAL-SEALED COFIRED GDFP RECTANGULAR FLATPACK YES GOLD FLAT 1.27 mm DUAL 2.897 mm 23.37 mm 12.95 mm WHITE ELECTRONIC DESIGNS CORP CERAMIC, DFP-36 unknown 3A001.A.2.C 8542.32.00.41
WMS128K8L55FM
White Electronic Designs Corp
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 5 V 55 ns STANDARD SRAM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 2 mA 2 V 150 µA 5.5 V 4.5 V CMOS MILITARY R-CDFP-F36 Not Qualified e4 125 °C -55 °C MIL-STD-883 36 CERAMIC, METAL-SEALED COFIRED GDFP FL36,.5 RECTANGULAR FLATPACK YES GOLD FLAT 1.27 mm DUAL 2.897 mm 23.37 mm 12.95 mm WHITE ELECTRONIC DESIGNS CORP CERAMIC, DFP-36 unknown
HXSR06432DVN
Honeywell Microelectronics & Precision Sensors
Check for Price Active 67.1089 Mbit 32 2MX32 1.8 V 22 ns STANDARD SRAM ACCESS TIME 20 AT 3.3V I/O COMMON 1 1 2000000 2.0972 M ASYNCHRONOUS 3-STATE YES PARALLEL NO 800 µA 1.65 V 29 µA 1.95 V 1.65 V CMOS MILITARY R-CDFP-F86 125 °C -55 °C 86 CERAMIC, METAL-SEALED COFIRED GDFP FL86,.96,25 RECTANGULAR FLATPACK, GUARD RING YES FLAT 635 µm DUAL 5.2 mm 31.24 mm 24.49 mm HONEYWELL MICROELECTRONICS AND PRECISION SENSORS GDFP, unknown 3A001.A.2.C 8542.32.00.41
WMS512K8L-35FIA
Mercury Systems Inc
Check for Price No Active 4.1943 Mbit 8 512KX8 5 V 35 ns STANDARD SRAM BATTERY BACKUP 1 512000 524.288 k ASYNCHRONOUS PARALLEL 160 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-CDFP-F36 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 36 CERAMIC, METAL-SEALED COFIRED GDFP RECTANGULAR FLATPACK YES FLAT 1.27 mm DUAL 2.72 mm 23.37 mm 12.95 mm MERCURY SYSTEMS INC GDFP, compliant 3A991.B.2.A 8542.32.00.41
HLXSR01632DZH
Honeywell Microelectronics & Precision Sensors
Check for Price Active 16.7772 Mbit 32 512KX32 1.5 V 25 ns STANDARD SRAM COMMON 1 1 512000 524.288 k ASYNCHRONOUS 3-STATE YES PARALLEL 200 µA 1.35 V 170 µA 1.65 V 1.35 V CMOS MILITARY R-CDFP-F86 125 °C -55 °C MIL-PRF-38535 Class V 1M Rad(Si) V 86 CERAMIC, METAL-SEALED COFIRED GDFP TPAK86,2.5SQ,25 RECTANGULAR FLATPACK, GUARD RING YES FLAT 635 µm DUAL 4.01 mm 28.91 mm 21.67 mm HONEYWELL MICROELECTRONICS AND PRECISION SENSORS GDFP, unknown 3A001.A.2.C 8542.32.00.41