Filter Your Search
1 - 10 of 1,506 results
|
ASMT-QHB2-FEF0E
Broadcom Limited
|
$0.5664 | Yes | Obsolete | RED/ORANGE | 150 mA | 3.25 V | 1 | YES | SURFACE MOUNT | 120 deg | HIGH RELIABILITY | Amber | SINGLE | SINGLE COLOR LED | 5 V | e4 | 110 °C | -40 °C | 4 | TR, 7 INCH | ROUND | Silver (Ag) | 1.75 mm | 2.4 mm | BROADCOM LTD | 3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | compliant | 8541.40.20.00 | Avago Technologies | ||||
|
CXA1304-0000-000F0HB265F
Cree, Inc.
|
$0.7373 | Yes | Yes | Transferred | SINGLE COLOR LED | CREE INC | compliant | 8541.40.20.00 | |||||||||||||||||||||||||
|
CXA1304-0000-000C0HB20E5
Cree, Inc.
|
$0.7633 | Yes | Transferred | 1 A | 10.5 V | White | 115 cd | SINGLE COLOR LED | 1.7 mm | CREE INC | compliant | 8541.40.20.00 | |||||||||||||||||||||
|
CXA1304-0000-000C0HB265F
Cree, Inc.
|
$0.8542 | Yes | Yes | Transferred | 1 A | 10.5 V | White | 115 cd | SINGLE COLOR LED | 1.7 mm | CREE INC | compliant | 8541.40.20.00 | ||||||||||||||||||||
|
CXA1304-0000-000F0HB240F
Cree, Inc.
|
$0.8775 | Yes | Yes | Transferred | SINGLE COLOR LED | CREE INC | compliant | 8541.40.20.00 | |||||||||||||||||||||||||
|
CXA1304-0000-000C0HB20E2
Cree, Inc.
|
$0.9356 | Yes | Yes | Transferred | 1 A | 10.5 V | White | 115 cd | SINGLE COLOR LED | 1.7 mm | CREE INC | compliant | 8541.40.20.00 | ||||||||||||||||||||
|
CXA1304-0000-000N0HB20E2
Cree, Inc.
|
$0.9356 | Yes | Yes | Transferred | 250 mA | 42 V | White | 115 cd | SINGLE COLOR LED | 1.7 mm | CREE INC | compliant | 8541.40.20.00 | ||||||||||||||||||||
|
CXA1304-0000-000N0HB20E3
Cree, Inc.
|
$0.9356 | Yes | Transferred | 250 mA | 42 V | White | 115 cd | SINGLE COLOR LED | 1.7 mm | CREE INC | compliant | 8541.40.20.00 | |||||||||||||||||||||
|
CXA1304-0000-000N0HB20E1
Cree, Inc.
|
$0.9356 | Yes | Yes | Transferred | 250 mA | 42 V | White | 115 cd | SINGLE COLOR LED | 1.7 mm | CREE INC | compliant | 8541.40.20.00 | ||||||||||||||||||||
|
CXA1304-0000-000C0HB20E1
Cree, Inc.
|
$0.9356 | Yes | Yes | Transferred | 1 A | 10.5 V | White | 115 cd | SINGLE COLOR LED | 1.7 mm | CREE INC | compliant | 8541.40.20.00 |