Filter Your Search
1 - 10 of 14 results
|
9G200S
Esc Electronics Corp
|
Check for Price | Obsolete | 5 V | 200 ns | 1 | NO | DIP | 15 pF | TTL | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 55 mA | NO | 5.5 V | 4.5 V | MILITARY | R-CDIP-T4 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 1 | 4 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ESC ELECTRONICS CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||
|
EPA249G-21
PCA Electronics Inc
|
Check for Price | No | No | Active | 5 V | 21 ns | 3 | YES | SOP | TTL | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 115 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDSO-G8 | Not Qualified | e0 | 3 | 70 °C | 225 | 1 | 8 | UNSPECIFIED | GWDIP8,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 2.54 mm | DUAL | 6.35 mm | 7.112 mm | 12.7 mm | PCA ELECTRONICS INC | SOP, GWDIP8,.4 | compliant | 8542.39.00.01 | SOIC | 8 | ||||||
|
9G250
Esc Electronics Corp
|
Check for Price | No | Obsolete | 5 V | 250 ns | 250 ns | 1 | NO | DIP | 15 pF | TTL | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 55 mA | NO | 5.5 V | 4.5 V | MILITARY | R-CDIP-T4 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 1 | 4 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ESC ELECTRONICS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||
|
EPA249G-20
PCA Electronics Inc
|
Check for Price | No | No | Active | 5 V | 20 ns | 3 | YES | SOP | TTL | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 115 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDSO-G8 | Not Qualified | e0 | 3 | 70 °C | 225 | 1 | 8 | UNSPECIFIED | GWDIP8,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 2.54 mm | DUAL | 6.35 mm | 7.112 mm | 12.7 mm | PCA ELECTRONICS INC | SMD-8 | compliant | 8542.39.00.01 | SOIC | 8 | ||||||
|
EPA249G-24
PCA Electronics Inc
|
Check for Price | No | No | Active | 5 V | 24 ns | 3 | YES | SOP | TTL | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 115 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDSO-G8 | Not Qualified | e0 | 3 | 70 °C | 225 | 1 | 8 | UNSPECIFIED | GWDIP8,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 2.54 mm | DUAL | 6.35 mm | 7.112 mm | 12.7 mm | PCA ELECTRONICS INC | SMD-8 | compliant | 8542.39.00.01 | SOIC | 8 | ||||||
|
9G200
Esc Electronics Corp
|
Check for Price | No | Obsolete | 5 V | 200 ns | 200 ns | 1 | NO | DIP | 15 pF | TTL | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 55 mA | NO | 5.5 V | 4.5 V | MILITARY | R-CDIP-T4 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 1 | 4 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ESC ELECTRONICS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||
|
EPA249G-22
PCA Electronics Inc
|
Check for Price | No | No | Active | 5 V | 22 ns | 3 | YES | SOP | TTL | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 115 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDSO-G8 | Not Qualified | e0 | 3 | 70 °C | 225 | 1 | 8 | UNSPECIFIED | GWDIP8,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 2.54 mm | DUAL | 6.35 mm | 7.112 mm | 12.7 mm | PCA ELECTRONICS INC | SMD-8 | compliant | 8542.39.00.01 | SOIC | 8 | ||||||
|
9G20
Esc Electronics Corp
|
Check for Price | No | Obsolete | 5 V | 20 ns | 20 ns | 1 | NO | DIP | 15 pF | TTL | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 55 mA | NO | 5.5 V | 4.5 V | MILITARY | R-CDIP-T4 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 1 | 4 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ESC ELECTRONICS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||
|
EPA249G-25
PCA Electronics Inc
|
Check for Price | No | No | Active | 5 V | 25 ns | 3 | YES | SOP | TTL | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 115 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDSO-G8 | Not Qualified | e0 | 3 | 70 °C | 225 | 1 | 8 | UNSPECIFIED | GWDIP8,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 2.54 mm | DUAL | 6.35 mm | 7.112 mm | 12.7 mm | PCA ELECTRONICS INC | SOP, GWDIP8,.4 | compliant | 8542.39.00.01 | SOIC | 8 | ||||||
|
EPA249G-23
PCA Electronics Inc
|
Check for Price | No | No | Active | 5 V | 23 ns | 3 | YES | SOP | TTL | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 115 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDSO-G8 | Not Qualified | e0 | 3 | 70 °C | 225 | 1 | 8 | UNSPECIFIED | GWDIP8,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 2.54 mm | DUAL | 6.35 mm | 7.112 mm | 12.7 mm | PCA ELECTRONICS INC | SMD-8 | compliant | 8542.39.00.01 | SOIC | 8 |