Filter Your Search
1 - 10 of 7,065 results
|
742C163470JP
CTS Corporation
|
$0.1064 | Yes | Yes | Active | 47 Ω | 5 % | 504 mW | 0625 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 47 Ω | ISOLATED | 8 | 70 °C | 47 Ω | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 525 µm | 6.4 mm | 1.6 mm | CTS CORP | CHIP | compliant | EAR99 | 8533.21.00.20 | CTS | ||
|
742C163104JP
CTS Corporation
|
$0.1078 | Yes | Yes | Active | 100 kΩ | 5 % | 504 mW | 0625 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 100 kΩ | ISOLATED | 8 | 70 °C | 100 kΩ | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 525 µm | 6.4 mm | 1.6 mm | CTS CORP | CHIP | compliant | EAR99 | 8533.21.00.20 | CTS | ||
|
CAT16-124J8LF
Bourns Inc
|
$0.1090 | Yes | Yes | Active | 120 kΩ | 5 % | 62 mW | 0625 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 62 mW | 120 kΩ | ISOLATED | 8 | 70 °C | YES | 50 V | e3 | 125 °C | -55 °C | Chip | 1 | 16 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | 600 µm | 6.4 mm | 1.6 mm | BOURNS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | |||||||
|
CAT16-621J8LF
Bourns Inc
|
$0.1090 | Yes | Yes | Active | 620 Ω | 5 % | 62 mW | 0625 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 62 mW | 620 Ω | ISOLATED | 8 | 70 °C | YES | 50 V | e3 | 125 °C | -55 °C | Chip | 1 | 16 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | 600 µm | 6.4 mm | 1.6 mm | BOURNS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | |||||||
|
742C163103JP
CTS Corporation
|
$0.1101 | Yes | Yes | Active | 10 kΩ | 5 % | 504 mW | 0625 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 10 kΩ | ISOLATED | 8 | 70 °C | 10 kΩ | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 525 µm | 6.4 mm | 1.6 mm | CTS CORP | CHIP | compliant | EAR99 | 8533.21.00.20 | CTS | ||
|
CAT16-000J8LF
Bourns Inc
|
$0.1192 | Yes | Yes | Obsolete | 50 mΩ | 0625 | SURFACE MOUNT | SMT | ARRAY/NETWORK RESISTOR | 62 mW | JUMPER | 8 | 70 °C | YES | e3 | 125 °C | -55 °C | Chip | 1 | 16 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN | WRAPAROUND | 600 µm | 6.4 mm | 1.6 mm | BOURNS INC | SMT, 0625 | compliant | EAR99 | Bourns | ||||||||||
|
742C163220JP
CTS Corporation
|
$0.1248 | Yes | Yes | Active | 22 Ω | 5 % | 504 mW | 0625 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 22 Ω | ISOLATED | 8 | 70 °C | 22 Ω | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 525 µm | 6.4 mm | 1.6 mm | CTS CORP | CHIP | compliant | EAR99 | 8533.21.00.20 | CTS | ||
|
742C163331JP
CTS Corporation
|
$0.1261 | Yes | Yes | Active | 330 Ω | 5 % | 504 mW | 0625 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 330 Ω | ISOLATED | 8 | 70 °C | 330 Ω | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 525 µm | 6.4 mm | 1.6 mm | CTS CORP | CHIP | compliant | EAR99 | 8533.21.00.20 | CTS | ||
|
742C163472JP
CTS Corporation
|
$0.1270 | Yes | Yes | Active | 4.7 kΩ | 5 % | 504 mW | 0625 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 4.7 kΩ | ISOLATED | 8 | 70 °C | 4.7 kΩ | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 525 µm | 6.4 mm | 1.6 mm | CTS CORP | CHIP | compliant | EAR99 | 8533.21.00.20 | CTS | ||
|
742C163222JP
CTS Corporation
|
$0.1275 | Yes | Yes | Active | 2.2 kΩ | 5 % | 504 mW | 0625 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 63 mW | 2.2 kΩ | ISOLATED | 8 | 70 °C | 2.2 kΩ | YES | 50 V | e3 | 125 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 525 µm | 6.4 mm | 1.6 mm | CTS CORP | CHIP | compliant | EAR99 | 8533.21.00.20 | CTS |