Parametric results for: 草榴社区最新ip地址+930694452_Q_Q号 under Microprocessors

Filter Your Search

1 - 10 of 1,234 results

|
-
-
-
-
-
-
Package Code: IPGA
Select parts from the table below to compare.
Compare
Compare
D600APR1A
AMD
Check for Price Obsolete 32 600 MHz 64 15 100 MHz NO 1.7 V MICROPROCESSOR CMOS YES FLOATING POINT YES YES R-CPGA-P462 Not Qualified 462 CERAMIC, METAL-SEALED COFIRED IPGA RECTANGULAR GRID ARRAY, INTERSTITIAL PITCH PIN/PEG 2.54 mm PERPENDICULAR 3.422 mm 49.53 mm 49.53 mm ADVANCED MICRO DEVICES INC PGA IPGA, 453 unknown 3A991.A.2 8542.31.00.01
A0900APT2B
AMD
Check for Price Obsolete 32 900 MHz 64 100 MHz NO 1.7 V MICROPROCESSOR CMOS YES FLOATING POINT YES YES 1.85 V 1.65 V S-CPGA-P462 Not Qualified 462 CERAMIC, METAL-SEALED COFIRED IPGA SQUARE GRID ARRAY, INTERSTITIAL PITCH PIN/PEG 2.54 mm PERPENDICULAR 3.422 mm 49.53 mm 49.53 mm ADVANCED MICRO DEVICES INC PGA IPGA, 453 unknown 3A991.A.2 8542.31.00.01
D750ASX2A
AMD
Check for Price Obsolete 32 750 MHz 64 15 100 MHz NO 1.5 V MICROPROCESSOR CMOS YES FLOATING POINT YES YES R-CPGA-P462 Not Qualified 462 CERAMIC, METAL-SEALED COFIRED IPGA RECTANGULAR GRID ARRAY, INTERSTITIAL PITCH PIN/PEG 2.54 mm PERPENDICULAR 3.422 mm 49.53 mm 49.53 mm ADVANCED MICRO DEVICES INC PGA IPGA, 453 unknown 3A991.A.2 8542.31.00.01
RB80526PY600256
Rochester Electronics LLC
Check for Price Active 32 600 MHz 64 36 133 MHz NO 1.65 V MICROPROCESSOR YES FLOATING POINT YES YES S-CPGA-P370 COMMERCIAL 370 CERAMIC, METAL-SEALED COFIRED IPGA SQUARE GRID ARRAY, INTERSTITIAL PITCH NOT SPECIFIED PIN/PEG 2.54 mm PERPENDICULAR 2.978 mm 49.53 mm 49.53 mm ROCHESTER ELECTRONICS INC PGA IPGA, 370 unknown
D0700AUX1B
AMD
Check for Price No Obsolete 64 700 MHz 64 15 700 MHz NO 1.6 V MICROPROCESSOR CMOS YES FLOATING POINT YES YES 19.2 A R-PPGA-P462 Not Qualified e0 462 PLASTIC/EPOXY IPGA SPGA462,37X37 RECTANGULAR GRID ARRAY, INTERSTITIAL PITCH TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR 3.43 mm 49.53 mm 49.53 mm ADVANCED MICRO DEVICES INC PGA IPGA, SPGA462,37X37 453 unknown 3A991.A.2 8542.31.00.01
D750ANR2A
AMD
Check for Price Obsolete 32 750 MHz 64 15 100 MHz NO 1.8 V MICROPROCESSOR CMOS YES FLOATING POINT YES YES R-CPGA-P462 Not Qualified 462 CERAMIC, METAL-SEALED COFIRED IPGA RECTANGULAR GRID ARRAY, INTERSTITIAL PITCH PIN/PEG 2.54 mm PERPENDICULAR 3.422 mm 49.53 mm 49.53 mm ADVANCED MICRO DEVICES INC PGA IPGA, 453 unknown 3A991.A.2 8542.31.00.01
D700ANR2B
AMD
Check for Price Obsolete 32 700 MHz 64 15 100 MHz NO 1.8 V MICROPROCESSOR CMOS YES FLOATING POINT YES YES R-CPGA-P462 Not Qualified 462 CERAMIC, METAL-SEALED COFIRED IPGA RECTANGULAR GRID ARRAY, INTERSTITIAL PITCH PIN/PEG 2.54 mm PERPENDICULAR 3.422 mm 49.53 mm 49.53 mm ADVANCED MICRO DEVICES INC PGA IPGA, 453 unknown 3A991.A.2 8542.31.00.01
D0700AUQ2A
AMD
Check for Price Obsolete 64 700 MHz 64 15 700 MHz NO 1.6 V MICROPROCESSOR CMOS YES FLOATING POINT YES YES R-PPGA-P462 Not Qualified 462 PLASTIC/EPOXY IPGA RECTANGULAR GRID ARRAY, INTERSTITIAL PITCH PIN/PEG 2.54 mm PERPENDICULAR 3.43 mm 49.53 mm 49.53 mm ADVANCED MICRO DEVICES INC PGA IPGA, 453 unknown 3A991.A.2 8542.31.00.01
D800AUT1B
AMD
Check for Price Obsolete 32 800 MHz 64 15 100 MHz NO 1.6 V MICROPROCESSOR CMOS TEMPERATURE OF PROCESSOR DIE 90 DEG CELCIUS YES FLOATING POINT YES YES 22.1 A 1.7 V 1.5 V S-CPGA-P453 Not Qualified 453 CERAMIC, METAL-SEALED COFIRED IPGA SPGA462,37X37 SQUARE GRID ARRAY, INTERSTITIAL PITCH PIN/PEG 2.54 mm PERPENDICULAR 3.422 mm 49.53 mm 49.53 mm ADVANCED MICRO DEVICES INC PGA IPGA, SPGA462,37X37 453 compliant 3A991.A.2 8473.30.11.80
FV80524RX633128
Intel Corporation
Check for Price Obsolete 32 300 MHz 64 32 66 MHz NO 1.65 V MICROPROCESSOR CMOS YES FLOATING POINT YES YES S-PPGA-P370 Not Qualified 370 PLASTIC/EPOXY IPGA SQUARE GRID ARRAY, INTERSTITIAL PITCH PIN/PEG 2.54 mm PERPENDICULAR 3.33 mm 49.53 mm 49.53 mm INTEL CORP PGA IPGA, 370 unknown 3A991.A.2 8542.31.00.01