Filter Your Search
1 - 10 of 1,234 results
|
D600APR1A
AMD
|
Check for Price | Obsolete | 32 | 600 MHz | 64 | 15 | 100 MHz | NO | 1.7 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | R-CPGA-P462 | Not Qualified | 462 | CERAMIC, METAL-SEALED COFIRED | IPGA | RECTANGULAR | GRID ARRAY, INTERSTITIAL PITCH | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.422 mm | 49.53 mm | 49.53 mm | ADVANCED MICRO DEVICES INC | PGA | IPGA, | 453 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
A0900APT2B
AMD
|
Check for Price | Obsolete | 32 | 900 MHz | 64 | 100 MHz | NO | 1.7 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 1.85 V | 1.65 V | S-CPGA-P462 | Not Qualified | 462 | CERAMIC, METAL-SEALED COFIRED | IPGA | SQUARE | GRID ARRAY, INTERSTITIAL PITCH | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.422 mm | 49.53 mm | 49.53 mm | ADVANCED MICRO DEVICES INC | PGA | IPGA, | 453 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
D750ASX2A
AMD
|
Check for Price | Obsolete | 32 | 750 MHz | 64 | 15 | 100 MHz | NO | 1.5 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | R-CPGA-P462 | Not Qualified | 462 | CERAMIC, METAL-SEALED COFIRED | IPGA | RECTANGULAR | GRID ARRAY, INTERSTITIAL PITCH | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.422 mm | 49.53 mm | 49.53 mm | ADVANCED MICRO DEVICES INC | PGA | IPGA, | 453 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
RB80526PY600256
Rochester Electronics LLC
|
Check for Price | Active | 32 | 600 MHz | 64 | 36 | 133 MHz | NO | 1.65 V | MICROPROCESSOR | YES | FLOATING POINT | YES | YES | S-CPGA-P370 | COMMERCIAL | 370 | CERAMIC, METAL-SEALED COFIRED | IPGA | SQUARE | GRID ARRAY, INTERSTITIAL PITCH | NOT SPECIFIED | PIN/PEG | 2.54 mm | PERPENDICULAR | 2.978 mm | 49.53 mm | 49.53 mm | ROCHESTER ELECTRONICS INC | PGA | IPGA, | 370 | unknown | ||||||||||||
|
D0700AUX1B
AMD
|
Check for Price | No | Obsolete | 64 | 700 MHz | 64 | 15 | 700 MHz | NO | 1.6 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 19.2 A | R-PPGA-P462 | Not Qualified | e0 | 462 | PLASTIC/EPOXY | IPGA | SPGA462,37X37 | RECTANGULAR | GRID ARRAY, INTERSTITIAL PITCH | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.43 mm | 49.53 mm | 49.53 mm | ADVANCED MICRO DEVICES INC | PGA | IPGA, SPGA462,37X37 | 453 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||
|
D750ANR2A
AMD
|
Check for Price | Obsolete | 32 | 750 MHz | 64 | 15 | 100 MHz | NO | 1.8 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | R-CPGA-P462 | Not Qualified | 462 | CERAMIC, METAL-SEALED COFIRED | IPGA | RECTANGULAR | GRID ARRAY, INTERSTITIAL PITCH | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.422 mm | 49.53 mm | 49.53 mm | ADVANCED MICRO DEVICES INC | PGA | IPGA, | 453 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
D700ANR2B
AMD
|
Check for Price | Obsolete | 32 | 700 MHz | 64 | 15 | 100 MHz | NO | 1.8 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | R-CPGA-P462 | Not Qualified | 462 | CERAMIC, METAL-SEALED COFIRED | IPGA | RECTANGULAR | GRID ARRAY, INTERSTITIAL PITCH | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.422 mm | 49.53 mm | 49.53 mm | ADVANCED MICRO DEVICES INC | PGA | IPGA, | 453 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
D0700AUQ2A
AMD
|
Check for Price | Obsolete | 64 | 700 MHz | 64 | 15 | 700 MHz | NO | 1.6 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | R-PPGA-P462 | Not Qualified | 462 | PLASTIC/EPOXY | IPGA | RECTANGULAR | GRID ARRAY, INTERSTITIAL PITCH | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.43 mm | 49.53 mm | 49.53 mm | ADVANCED MICRO DEVICES INC | PGA | IPGA, | 453 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
D800AUT1B
AMD
|
Check for Price | Obsolete | 32 | 800 MHz | 64 | 15 | 100 MHz | NO | 1.6 V | MICROPROCESSOR | CMOS | TEMPERATURE OF PROCESSOR DIE 90 DEG CELCIUS | YES | FLOATING POINT | YES | YES | 22.1 A | 1.7 V | 1.5 V | S-CPGA-P453 | Not Qualified | 453 | CERAMIC, METAL-SEALED COFIRED | IPGA | SPGA462,37X37 | SQUARE | GRID ARRAY, INTERSTITIAL PITCH | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.422 mm | 49.53 mm | 49.53 mm | ADVANCED MICRO DEVICES INC | PGA | IPGA, SPGA462,37X37 | 453 | compliant | 3A991.A.2 | 8473.30.11.80 | |||||
|
FV80524RX633128
Intel Corporation
|
Check for Price | Obsolete | 32 | 300 MHz | 64 | 32 | 66 MHz | NO | 1.65 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | S-PPGA-P370 | Not Qualified | 370 | PLASTIC/EPOXY | IPGA | SQUARE | GRID ARRAY, INTERSTITIAL PITCH | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.33 mm | 49.53 mm | 49.53 mm | INTEL CORP | PGA | IPGA, | 370 | unknown | 3A991.A.2 | 8542.31.00.01 |