Filter Your Search
1 - 8 of 8 results
|
3BV8368-25-B
EXXELIA Group
|
Check for Price | Active | 440 V | 25 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2.5 kV | 20 mA | 50-60Hz Hz | 45 °C | -20 °C | 55 mm | 275 mm | 142 mm | EXXELIA GROUP | compliant | ||
|
3BV8368-16-B
EXXELIA Group
|
Check for Price | Active | 440 V | 16 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2.5 kV | 20 mA | 50-60Hz Hz | 45 °C | -20 °C | 55 mm | 275 mm | 142 mm | EXXELIA GROUP | compliant | ||
|
3BV8371-16
EXXELIA Group
|
Check for Price | Active | 440 V | 16 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2.5 kV | 2.95 mA | 50-60Hz Hz | 45 °C | -20 °C | 240 mm | 200 mm | 150 mm | EXXELIA GROUP | unknown | ||
|
3BV8371-25
EXXELIA Group
|
Check for Price | Active | 440 V | 25 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2.5 kV | 12.7 mA | 50-60Hz Hz | 45 °C | -20 °C | 65 mm | 200 mm | 150 mm | EXXELIA GROUP | compliant | ||
|
3BV8371-36
EXXELIA Group
|
Check for Price | Active | 440 V | 36 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2.5 kV | 12.7 mA | 50-60Hz Hz | 45 °C | -20 °C | 65 mm | 200 mm | 150 mm | EXXELIA GROUP | compliant | ||
|
3BV8368-50-B
EXXELIA Group
|
Check for Price | Active | 440 V | 50 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2.5 kV | 20 mA | 50-60Hz Hz | 45 °C | -20 °C | 55 mm | 275 mm | 142 mm | EXXELIA GROUP | compliant | ||
|
3BV8368-36-B
EXXELIA Group
|
Check for Price | Active | 440 V | 36 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2.5 kV | 20 mA | 50-60Hz Hz | 45 °C | -20 °C | 55 mm | 275 mm | 142 mm | EXXELIA GROUP | compliant | ||
|
3BV8371-50
EXXELIA Group
|
Check for Price | Active | 440 V | 50 A | PANEL MOUNT | THREE PHASE EMI FILTER | 2.5 kV | 12.7 mA | 50-60Hz Hz | 45 °C | -20 °C | 65 mm | 200 mm | 150 mm | EXXELIA GROUP | compliant |