Parametric results for: 莆田荔城同城炮床友QQ号+2O9З950З0_Q扣ō号pof under Fiber Optic Receivers

Filter Your Search

1 - 10 of 248 results

|
-
-
-
-
-
-
-
-
-
-
-
Fiber Type: POF
Select parts from the table below to compare.
Compare
Compare
PLR135/T
Everlight Electronics Co Ltd
$0.9304 Yes Yes Obsolete 650 nm 16 Mbps -27 dBm 3 V RECEIVER POF DIGITAL 5.5 V 2.4 V -20 °C 70 °C SURFACE MOUNT YES 19.5 mm 11.3 mm 11.5 mm EVERLIGHT ELECTRONICS CO LTD compliant EAR99 Everlight
PLR135/T10
Everlight Electronics Co Ltd
$0.9517 Yes Yes Obsolete 650 nm 16 Mbps -27 dBm 3 V RECEIVER POF DIGITAL 5.5 V 2.4 V -20 °C 70 °C THROUGH HOLE MOUNT NO 10 mm 13.5 mm 9.7 mm EVERLIGHT ELECTRONICS CO LTD compliant EAR99 Everlight
PLR135/T6
Everlight Electronics Co Ltd
$0.9624 Yes Yes Obsolete 650 nm 16 Mbps -27 dBm 3 V RECEIVER POF DIGITAL 5.5 V 2.4 V -20 °C 70 °C SURFACE MOUNT YES 12 mm 13.5 mm 9.7 mm EVERLIGHT ELECTRONICS CO LTD compliant EAR99 Everlight
PLR135/T9
Everlight Electronics Co Ltd
$1.0254 Yes Yes Obsolete 650 nm 16 Mbps -27 dBm 3 V RECEIVER POF DIGITAL 5.5 V 2.4 V -20 °C 70 °C SURFACE MOUNT YES 11.5 mm EVERLIGHT ELECTRONICS CO LTD compliant EAR99 Everlight
HFBR-2522Z
Avago Technologies
$5.8883 Yes Yes Active 660 nm 1 Mbps 5 V RECEIVER POF DIGITAL 5.25 V 4.75 V e3 70 °C THROUGH HOLE MOUNT DIP NO MATTE TIN 7.62 mm 18.8 mm AVAGO TECHNOLOGIES INC compliant EAR99 Avago Technologies DIP 8517.62.00.50
HFBR-2523Z
Avago Technologies
$5.8883 Yes Yes Active 660 nm 40 kbps 5 V RECEIVER POF DIGITAL 5.5 V 4.5 V e3 70 °C THROUGH HOLE MOUNT DIP NO MATTE TIN 7.62 mm 18.8 mm AVAGO TECHNOLOGIES INC compliant EAR99 Avago Technologies DIP 8517.62.00.50
HFBR-2524Z
Avago Technologies
$5.8883 Yes Yes Active 660 nm 1 Mbps 5 V RECEIVER POF DIGITAL 5.25 V 4.75 V e3 70 °C THROUGH HOLE MOUNT DIP NO MATTE TIN 7.62 mm 18.8 mm AVAGO TECHNOLOGIES INC compliant EAR99 Avago Technologies DIP 8517.62.00.50
HFBR-2522ETZ
Avago Technologies
$6.3317 Yes Yes Active 660 nm 1 Mbps 5 V LED RECEIVER POF DIGITAL 5.25 V 4.75 V e3 -40 °C 85 °C THROUGH HOLE MOUNT NO Tin (Sn) AVAGO TECHNOLOGIES INC compliant EAR99 Avago Technologies 8517.62.00.50
HFBR-2521Z
Avago Technologies
$6.5236 Yes Yes Active 660 nm 5 Mbps 5 V RECEIVER POF DIGITAL 5.25 V 4.75 V e3 70 °C THROUGH HOLE MOUNT DIP NO MATTE TIN 7.62 mm 18.8 mm AVAGO TECHNOLOGIES INC compliant EAR99 Avago Technologies DIP 8517.62.00.50
HFBR-2533Z
Avago Technologies
$6.6077 Yes Yes Active 660 nm 40 kbps 5 V RECEIVER POF DIGITAL 5.5 V 4.5 V e3 70 °C THROUGH HOLE MOUNT DIP NO MATTE TIN 18.8 mm 18.3 mm 7.62 mm AVAGO TECHNOLOGIES INC compliant EAR99 Avago Technologies DIP 8517.62.00.50