Filter Your Search
1 - 10 of 99 results
|
CIM-9-50-90-36-AC30-F4-3
Luminus Devices
|
Check for Price | Yes | Not Recommended | NEUTRAL WHITE | 360 mA | 35.8 V | 1 | YES | SURFACE MOUNT | 120 deg | UL RECOGNIZED | COB | 105 °C | 2 | TRAY | ROUND | 1.37 mm | 9.6 mm | LUMINUS DEVICES INC | unknown | 8541.40.20.00 | ||
|
CIM-9-30-90-36-AC40-F5-3
Luminus Devices
|
Check for Price | Yes | Active | WARM WHITE | 500 mA | 37 V | 1 | YES | SURFACE MOUNT | 120 deg | UL RECOGNIZED | COB | 120 °C | 2 | TRAY | ROUND | 1.37 mm | 9.8 mm | LUMINUS DEVICES INC | unknown | |||
|
CIM-9-50-90-36-AC30-F4-5
Luminus Devices
|
Check for Price | Yes | Not Recommended | NEUTRAL WHITE | 360 mA | 35.8 V | 1 | YES | SURFACE MOUNT | 120 deg | UL RECOGNIZED | COB | 105 °C | 2 | TRAY | ROUND | 1.37 mm | 9.6 mm | LUMINUS DEVICES INC | unknown | 8541.40.20.00 | ||
|
CIM-9-65-80-18-AC40-F5-3
Luminus Devices
|
Check for Price | Yes | Active | COOL WHITE | 1 A | 18.5 V | 1 | YES | SURFACE MOUNT | 120 deg | UL RECOGNIZED | COB | 120 °C | 2 | TRAY | ROUND | 1.37 mm | 9.8 mm | LUMINUS DEVICES INC | unknown | |||
|
CIM-9-50-70-18-AC40-F5-3
Luminus Devices
|
Check for Price | Yes | Active | NEUTRAL WHITE | 1 A | 18.5 V | 1 | YES | SURFACE MOUNT | 120 deg | UL RECOGNIZED | COB | 120 °C | 2 | TRAY | ROUND | 1.37 mm | 9.8 mm | LUMINUS DEVICES INC | unknown | |||
|
CIM-9-40-90-18-AC40-F5-2
Luminus Devices
|
Check for Price | Yes | Active | NEUTRAL WHITE | 1 A | 18.5 V | 1 | YES | SURFACE MOUNT | 120 deg | UL RECOGNIZED | COB | 120 °C | 2 | TRAY | ROUND | 1.37 mm | 9.8 mm | LUMINUS DEVICES INC | unknown | |||
|
CIM-9-27-80-18-AC40-F5-3
Luminus Devices
|
Check for Price | Yes | Active | WARM WHITE | 1 A | 18.5 V | 1 | YES | SURFACE MOUNT | 120 deg | UL RECOGNIZED | COB | 120 °C | 2 | TRAY | ROUND | 1.37 mm | 9.8 mm | LUMINUS DEVICES INC | unknown | |||
|
CIM-9-50-70-36-AC30-F4-3
Luminus Devices
|
Check for Price | Yes | Not Recommended | NEUTRAL WHITE | 360 mA | 35.8 V | 1 | YES | SURFACE MOUNT | 120 deg | UL RECOGNIZED | COB | 105 °C | 2 | TRAY | ROUND | 1.37 mm | 9.6 mm | LUMINUS DEVICES INC | unknown | 8541.40.20.00 | ||
|
CIM-9-40-90-18-AC40-F5-3
Luminus Devices
|
Check for Price | Yes | Active | NEUTRAL WHITE | 1 A | 18.5 V | 1 | YES | SURFACE MOUNT | 120 deg | UL RECOGNIZED | COB | 120 °C | 2 | TRAY | ROUND | 1.37 mm | 9.8 mm | LUMINUS DEVICES INC | unknown | |||
|
CIM-9-35-80-36-AC32-F4-3
Luminus Devices
|
Check for Price | Yes | Active | NEUTRAL WHITE | 360 mA | 35.8 V | 1 | YES | SURFACE MOUNT | 120 deg | UL RECOGNIZED | COB | 105 °C | 2 | TRAY | ROUND | 1.37 mm | 9.6 mm | LUMINUS DEVICES INC | unknown | 8541.40.20.00 |